ARTICULATING ARM LIFT W/CLAMP - 26800B-550 - Optical Inspection Equipment
Aven Tools Arms, Mounts, Stand Optical Inspection Equipment 26800B-550
| Digi-Key Part Number | 26800B-550-ND |
1 |
1360.00000 |
Extended Price
1360.00 |
| Manufacturer Part Number | 26800B-550 | |||
| Description | ARTICULATING ARM LIFT W/CLAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aven Tools Arms, Mounts, Stand Optical Inspection Equipment 26800B-550
| Technical/Catalog Information | 26800B-550 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Type | Stand, Boom, Articulating Arm |
| For Use With/Related Products | Stereo Zoom Microscopes |
| Arm Length | 30" (762mm) Horizontal, 15" (380mm) Vertical |
| Features | Table Clamp, 20lbs Capacity |
| Base Size | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
26800B 550 26800B550 |
26800B-550 Specification Sheet
ARTICULATING ARM LIFT W/CLAMP - 26800B-550 (26800B-550-ND) - Optical Inspection Equipment
Related parts Aven Tools Arms, Mounts, Stand Optical Inspection Equipment 26800B-550ARTICULATING ARM LIFT W/CLAMP - 26800B-550
Order 'articulating arm lift w/clamp - 26800B-550' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-550-ND.
ARTICULATING ARM LIFT 17X20IN - 26800B-555
Order 'articulating arm lift 17x20in - 26800B-555' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-555-ND.
ARTICULATING ARM STANDARD - 26800B-560
Order 'articulating arm standard - 26800B-560' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-560-ND.
STAND STANDARD W/SAFETY CLAMP - 26800B-570
Order 'stand standard w/safety clamp - 26800B-570' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-570-ND.
STAND ERGO W/SAFETY CLAMP - 26800B-575
Order 'stand ergo w/safety clamp - 26800B-575' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-575-ND.
BOOM STAND DUAL ARM DELUXE - 26800B-540
Order 'boom stand dual arm deluxe - 26800B-540' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-540-ND.
BOOM STAND DUAL ARM DLX 17X20IN - 26800B-545
Order 'boom stand dual arm dlx 17x20in - 26800B-545' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-545-ND.
BOOM STAND WITH MOUNTING POST - 26800B-535
Order 'boom stand with mounting post - 26800B-535' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-535-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
REMOVAL TOOL BNC/TNC 8IN - 10136B
Order 'removal tool bnc/tnc 8in - 10136B' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10136B-ND.
Options for Aven Tools Arms, Mounts, Stand Optical Inspection Equipment 26800B-550
Send this link via E-Mail
Help With This Screen
