AUXILIARY LENS COVER - 26800B-465 - Optical Inspection Equipment
| Digi-Key Part Number | 26800B-465-ND |
1 |
39.60000 |
Extended Price
39.60 |
| Manufacturer Part Number | 26800B-465 | |||
| Description | AUXILIARY LENS COVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 26800B-465 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| For Use With/Related Products | DSZ, NSZ, NSW Series |
| Specifications | - |
| Type | Microscope |
| Accessory Type | Lens, Cover |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
26800B 465 26800B465 |
26800B-465 Specification Sheet
AUXILIARY LENS COVER - 26800B-465 (26800B-465-ND) - Optical Inspection Equipment
Related parts Optical Inspection Equipment:AUXILIARY LENS COVER - 26800B-465
Order 'auxiliary lens cover - 26800B-465' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-465-ND.
AUXILIARY LENS 0.75X - 26800B-462
Order 'auxiliary lens 0.75x - 26800B-462' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-462-ND.
AUXILIARY LENS 1.6X - 26800B-463
Order 'auxiliary lens 1.6x - 26800B-463' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-463-ND.
AUXILIARY LENS 2X - 26800B-464
Order 'auxiliary lens 2x - 26800B-464' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-464-ND.
AUXILIARY LENS 3-DIOPTER - 26501-AL3
Order 'auxiliary lens 3-diopter - 26501-AL3' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26501-AL3-ND.
AUXILARY LENS 2-1/2X - 26113
Order 'auxilary lens 2-1/2x - 26113' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26113AV-ND.
MICROSCOPE STEREO ZOOM W/LT RING - 26800B-302
Order 'microscope stereo zoom w/lt ring - 26800B-302' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1049-ND.
MICROSCOPE DSZ-44T - 26800B-301
Order 'microscope dsz-44t - 26800B-301' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.860-ND.
MICROSCOPE NSZ-70PFL - 26800B-340
Order 'microscope nsz-70pfl - 26800B-340' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.869-ND.
MICROSCOPE NSW-30PF - 26800B-361
Order 'microscope nsw-30pf - 26800B-361' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.876-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
Send this link via E-Mail
Help With This Screen
