ADAPTER FOR CCD CAMERAS - 26800B-435 - Optical Inspection Equipment
| Digi-Key Part Number | 26800B-435-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 26800B-435 | |||
| Description | ADAPTER FOR CCD CAMERAS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 26800B-435 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| For Use With/Related Products | DSZT, SPZT Series |
| Specifications | CCD Camera |
| Type | Microscope |
| Accessory Type | Adapter |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
26800B 435 26800B435 |
26800B-435 Specification Sheet
ADAPTER FOR CCD CAMERAS - 26800B-435 (26800B-435-ND) - Optical Inspection Equipment
Related parts Optical Inspection Equipment:ADAPTER FOR CCD CAMERAS - 26800B-435
Order 'adapter for ccd cameras - 26800B-435' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-435-ND.
MICRSCPE I360 3D W/CCD CAMERA - 26700-106-10
Order 'micrscpe i360 3d w/ccd camera - 26700-106-10' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26700-106-10-ND.
CAMERA CCD COLOR 1/3IN - 26100-100
Order 'camera ccd color 1/3in - 26100-100' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-100-ND.
CAMERA CCD COLOR 1/2IN - 26100-102
Order 'camera ccd color 1/2in - 26100-102' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-102-ND.
CAMERA INFINITY 2 CCD 1.4MP - 26100-220
Order 'camera infinity 2 ccd 1.4mp - 26100-220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-220-ND.
CAMERA INFINITY 2 CCD 2.0MP - 26100-221
Order 'camera infinity 2 ccd 2.0mp - 26100-221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-221-ND.
CAMERA INFINITY 2 CCD 3.3MP - 26100-222
Order 'camera infinity 2 ccd 3.3mp - 26100-222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-222-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
REMOVAL TOOL BNC/TNC 8IN - 10136B
Order 'removal tool bnc/tnc 8in - 10136B' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10136B-ND.
TOOL SET BIT AND SOCKET 26PC - 13723
Order 'tool set bit and socket 26pc - 13723' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13723-ND.
Send this link via E-Mail
Help With This Screen
