MICROSCOPE STEREO ZOOM SPZT-50 - 26800B-369
| Digi-Key Part Number | 26800B-369-ND |
1 |
3997.00000 |
Extended Price
3997.00 |
| Manufacturer Part Number | 26800B-369 | |||
| Description | MICROSCOPE STEREO ZOOM SPZT-50 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 26800B-369 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Camera Type | 1.3 Mega Pixel, USB |
| Field of View | 1.35 ~ 0.18" (34.3 ~ 4.6mm) |
| Illumination | Fiber Optic Illuminator with Ring Light |
| Includes | Base, Double Arm, Dust Cover, Rubber Eye Guards, Stand |
| Magnification Range | 6.7x ~ 50x (0.5x adapter and aux lenses) |
| Type | Stereo Zoom Microscope (Trinocular) |
| Working Distance | 4.25" (108mm) |
| Zoom Ratio | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
26800B 369 26800B369 |
26800B-369 Specification Sheet
MICROSCOPE STEREO ZOOM SPZT-50 - 26800B-369 (26800B-369-ND)
Related parts :MICROSCOPE STEREO ZOOM SPZT-50 - 26800B-369
Order 'microscope stereo zoom spzt-50 - 26800B-369' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-369-ND.
MICROSCOPE STEREO ZOOM SPZ-50 - 26800B-371
Order 'microscope stereo zoom spz-50 - 26800B-371' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1062-ND.
MICROSCOPE STEREO ZOOM SPZ-50 - 26800B-370
Order 'microscope stereo zoom spz-50 - 26800B-370' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-370-ND.
MICROSCOPE STEREO ZOOM W/LT RING - 26800B-302
Order 'microscope stereo zoom w/lt ring - 26800B-302' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1049-ND.
MICROSCOPE STEREO ZOOM PFM - SPZ-50
Order 'microscope stereo zoom pfm - SPZ-50' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number SPZ-50-ND.
MICROSCOPE STEREO ZOOM 10X-44X - DSZ-44
Order 'microscope stereo zoom 10x-44x - DSZ-44' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number DSZ-44-ND.
MICROSCOPE STEREO ZOOM 20X-70X - DSZ-70
Order 'microscope stereo zoom 20x-70x - DSZ-70' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number DSZ-70-ND.
MICROSCOPE STEREO ZOOM 20X-70X - DSZT-70
Order 'microscope stereo zoom 20x-70x - DSZT-70' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number DSZT-70-ND.
STEREO ZOOM BODY 6.7X-50X - SPZT-50
Order 'stereo zoom body 6.7x-50x - SPZT-50' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number SPZT-50-ND.
MICROSCOPE STEREO NSW-30P - 26800B-362
Order 'microscope stereo nsw-30p - 26800B-362' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-362-ND.
MICROSCOPE DSZ-44T - 26800B-301
Order 'microscope dsz-44t - 26800B-301' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.860-ND.
MICROSCOPE DSZ-44 W/BOOM STAND - 26800B-304
Order 'microscope dsz-44 w/boom stand - 26800B-304' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862A-ND.
MICROSCOPE DSZ-44 W/BOOM STAND - 26800B-305
Order 'microscope dsz-44 w/boom stand - 26800B-305' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862B-ND.
MICROSCOPE NSZ-70PFL - 26800B-340
Order 'microscope nsz-70pfl - 26800B-340' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.869-ND.
MICROSCOPE NSW-30PF - 26800B-361
Order 'microscope nsw-30pf - 26800B-361' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.876-ND.
Send this link via E-Mail
Help With This Screen
