Aven Tools Camera Optical Inspection Equipment 26100-220
CAMERA INFINITY 2 CCD 1.4MP - 26100-220 - Optical Inspection Equipment
| Digi-Key Part Number | 26100-220-ND |
1 |
1800.00000 |
Extended Price
1800.00 |
| Manufacturer Part Number | 26100-220 | |||
| Description | CAMERA INFINITY 2 CCD 1.4MP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aven Tools Camera Optical Inspection Equipment 26100-220
| Technical/Catalog Information | 26100-220 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Camera Type | Digital, CCD, 1/2" |
| Features | - |
| Interface | USB 2.0 |
| Megapixels | 1.4 |
| Mounting Type | C |
| Resolution | 1392 x 1040 |
| Frames per Second | 15 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
26100 220 26100220 |
26100-220 Specification Sheet
CAMERA INFINITY 2 CCD 1.4MP - 26100-220 (26100-220-ND) - Optical Inspection Equipment
Related parts Aven Tools Camera Optical Inspection Equipment 26100-220Aven Tools Camera Optical Inspection Equipment 26100-220
Order 'camera infinity 2 ccd 1.4mp - 26100-220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-220-ND.
Aven Tools Camera Optical Inspection Equipment 26100-221
Order 'camera infinity 2 ccd 2.0mp - 26100-221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-221-ND.
Aven Tools Camera Optical Inspection Equipment 26100-222
Order 'camera infinity 2 ccd 3.3mp - 26100-222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-222-ND.
Aven Tools Camera Optical Inspection Equipment 26100-215
Order 'camera infinity 1 usb 1.3mp - 26100-215' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-215-ND.
Aven Tools Camera Optical Inspection Equipment 26100-216
Order 'camera infinity 1 usb 3.1mp - 26100-216' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-216-ND.
Aven Tools Camera Optical Inspection Equipment 26100-102
Order 'camera ccd color 1/2in - 26100-102' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-102-ND.
Aven Tools Camera Optical Inspection Equipment 26100-100
Order 'camera ccd color 1/3in - 26100-100' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-100-ND.
Aven Tools Camera Optical Inspection Equipment 26100-212
Order 'camera infinity lite 1.5mp - 26100-212' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-212-ND.
Aven Tools Camera Optical Inspection Equipment 26100-230
Order 'camera minivue dgtl 3.1mp - 26100-230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-230-ND.
Aven Tools Knives, Blades, Accessory Tool Blade 44201
Order 'blade #2 angle prec cut 5pc/bag - 44201' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1007-ND.
Aven Tools Tweezer Tool Medium 18046TT
Order 'titanium tweezer style 2 - 18046TT' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1086-ND.
Aven Tools Screwdrivers, Nut Driver Tool 13815
Order 'tool screwdrvr phil 2 x 150mm - 13815' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13815-ND.
Aven Tools Screwdrivers, Nut Driver Tool 13816
Order 'tool screwdrvr phil 2 x 250mm - 13816' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13816AV-ND.
Aven Tools Tweezer Tool Medium 18046ACU
Order 'tweezers 2-sa accutek - 18046ACU' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 18046ACU-ND.
Aven Tools Tweezer Tool Medium 18046USA
Order 'tweezers 2-sa technik - 18046USA' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 18046USA-ND.
Options for Aven Tools Camera Optical Inspection Equipment 26100-220
Send this link via E-Mail
Help With This Screen
