CAMERA INFINITY 1 USB 3.1MP - 26100-216 - Optical Inspection Equipment
Aven Tools Camera Optical Inspection Equipment 26100-216
| Digi-Key Part Number | 26100-216-ND |
1 |
2000.00000 |
Extended Price
2000.00 |
| Manufacturer Part Number | 26100-216 | |||
| Description | CAMERA INFINITY 1 USB 3.1MP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aven Tools Camera Optical Inspection Equipment 26100-216
| Technical/Catalog Information | 26100-216 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Camera Type | Digital, CMOS, 1/2" |
| Features | - |
| Interface | USB 2.0 |
| Megapixels | 3.1 |
| Mounting Type | - |
| Resolution | 1280 x 1536 |
| Frames per Second | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
26100 216 26100216 |
26100-216 Specification Sheet
CAMERA INFINITY 1 USB 3.1MP - 26100-216 (26100-216-ND) - Optical Inspection Equipment
Related parts Aven Tools Camera Optical Inspection Equipment 26100-216CAMERA INFINITY 1 USB 3.1MP - 26100-216
Order 'camera infinity 1 usb 3.1mp - 26100-216' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-216-ND.
CAMERA INFINITY 1 USB 1.3MP - 26100-215
Order 'camera infinity 1 usb 1.3mp - 26100-215' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-215-ND.
CAMERA INFINITY 2 CCD 1.4MP - 26100-220
Order 'camera infinity 2 ccd 1.4mp - 26100-220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-220-ND.
CAMERA INFINITY 2 CCD 2.0MP - 26100-221
Order 'camera infinity 2 ccd 2.0mp - 26100-221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-221-ND.
CAMERA INFINITY 2 CCD 3.3MP - 26100-222
Order 'camera infinity 2 ccd 3.3mp - 26100-222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-222-ND.
CAMERA MINIVUE DGTL 3.1MP - 26100-230
Order 'camera minivue dgtl 3.1mp - 26100-230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-230-ND.
CAMERA INFINITY LITE 1.5MP - 26100-212
Order 'camera infinity lite 1.5mp - 26100-212' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-212-ND.
CAMERA CCD COLOR 1/3IN - 26100-100
Order 'camera ccd color 1/3in - 26100-100' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-100-ND.
CAMERA CCD COLOR 1/2IN - 26100-102
Order 'camera ccd color 1/2in - 26100-102' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-102-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
Options for Aven Tools Camera Optical Inspection Equipment 26100-216
Send this link via E-Mail
Help With This Screen
