Aven Tools Camera Optical Inspection Equipment 26100-102
CAMERA CCD COLOR 1/2IN - 26100-102 - Optical Inspection Equipment
| Digi-Key Part Number | 26100-102-ND |
1 |
675.00000 |
Extended Price
675.00 |
| Manufacturer Part Number | 26100-102 | |||
| Description | CAMERA CCD COLOR 1/2IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aven Tools Camera Optical Inspection Equipment 26100-102
| Technical/Catalog Information | 26100-102 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Camera Type | Analog, CCD, 1/2" |
| Features | NTSC Output |
| Interface | S-Video, 75 Ohm Composite |
| Megapixels | - |
| Mounting Type | C/CS |
| Resolution | 811 x 508 |
| Frames per Second | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
26100 102 26100102 |
26100-102 Specification Sheet
CAMERA CCD COLOR 1/2IN - 26100-102 (26100-102-ND) - Optical Inspection Equipment
Related parts Aven Tools Camera Optical Inspection Equipment 26100-102Aven Tools Camera Optical Inspection Equipment 26100-102
Order 'camera ccd color 1/2in - 26100-102' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-102-ND.
Aven Tools Camera Optical Inspection Equipment 26100-100
Order 'camera ccd color 1/3in - 26100-100' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26100-100-ND.
Aven Tools Video Inspection System Optical Inspection Equipment 26700-106-10
Order 'micrscpe i360 3d w/ccd camera - 26700-106-10' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26700-106-10-ND.
Aven Tools Video Inspection System Optical Inspection Equipment 26700-102-00
Order 'video inspection syst zoom 6000 - 26700-102-00' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26700-102-00-ND.
Aven Tools Cutter Tool 11016
Order 'scissors precision 4 1/2in - 11016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 11016AV-ND.
Aven Tools Cutting - Cutter Tool 11801
Order 'scissors ceramic 5 1/2in - 11801' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 11801-ND.
Aven Tools Specialized Tool Tool 12001
Order 'hemostat straight 3 1/2in - 12001' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 12001-ND.
Aven Tools Specialized Tool Tool 12002
Order 'hemostat curved 3 1/2in - 12002' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 12002-ND.
Aven Tools General Purpose Tool 12201
Order 'alligator clamp 3 1/2in - 12201' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 12201-ND.
Aven Tools Specialized Tool Tool 12202
Order 'alligator clamp 5 1/2in - 12202' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 12202-ND.
Aven Tools Tweezer Tool Serrated Tips 18481
Order 'tweezers gp curved 4-1/2in - 18481' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 18481-ND.
Aven Tools Tweezer Tool - 18484
Order 'tweezers gp slant end 3-1/2in - 18484' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 18484-ND.
Aven Tools Tweezer Tool Flat 18485
Order 'tweezers gp square end 3-1/2in - 18485' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 18485-ND.
Aven Tools Tweezer Tool Spade 18487
Order 'tweezers gp spade tip 4-1/2in - 18487' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 18487-ND.
Aven Tools Tweezer Tool Spade 18488
Order 'tweezers gp offset spade 4-1/2in - 18488' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 18488-ND.
Options for Aven Tools Camera Optical Inspection Equipment 26100-102
Send this link via E-Mail
Help With This Screen
