TASK LIGHT SIRUS 220MM ARM - 26522 - Optical Inspection Equipment
| Digi-Key Part Number | 26522-ND |
1 |
75.00000 |
Extended Price
75.00 |
| Manufacturer Part Number | 26522 | |||
| Description | TASK LIGHT SIRUS 220MM ARM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 26522 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Lamp/Magnifier Type | Lamp |
| Arm | 8.66" (220mm) |
| Bulb | 20W Halogen |
| Mounting Type | Clamp Bracket, Edge |
| Features | - |
| Lens Style/Size | - |
| Color | Black |
| Voltage | - |
| Cord Length | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
26522 26522 |
26522 Specification Sheet
TASK LIGHT SIRUS 220MM ARM - 26522 (26522-ND) - Optical Inspection Equipment
Related parts Optical Inspection Equipment:TASK LIGHT SIRUS 220MM ARM - 26522
Order 'task light sirus 220mm arm - 26522' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26522-ND.
TASK LIGHT SIRUS SHORT ARM - 26521
Order 'task light sirus short arm - 26521' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26521-ND.
TASK LIGHT SIRUS 440MM ARM - 26523
Order 'task light sirus 440mm arm - 26523' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26523AV-ND.
TASK LIGHT SIRUS 800MM ARM - 26524
Order 'task light sirus 800mm arm - 26524' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26524-ND.
TASK LIGHT SIRUS 520MM FLEX ARM - 26525
Order 'task light sirus 520mm flex arm - 26525' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26525AV-ND.
TASK LIGHT TITAN 150 WATT BLACK - 26512-SBK
Order 'task light titan 150 watt black - 26512-SBK' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26512-SBK-ND.
TASK LIGHT AURORA COMBO IVORY - 26515-SIV
Order 'task light aurora combo ivory - 26515-SIV' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26515-SIV-ND.
TASK LIGHT MAGNA FLUORESCENT - 26516-SIV
Order 'task light magna fluorescent - 26516-SIV' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26516-SIV-ND.
MICROSCOPE STEREO ZOOM SPZT-50 - 26800B-369
Order 'microscope stereo zoom spzt-50 - 26800B-369' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-369-ND.
MICROSCOPE STEREO ZOOM SPZ-50 - 26800B-370
Order 'microscope stereo zoom spz-50 - 26800B-370' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-370-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
Send this link via E-Mail
Help With This Screen
