Keywords:





SOLDER 1MM 250G - 17555 - Soldering, Desoldering, Rework Products

Digi-Key Part Number 17555-ND
Price Break
1
Unit Price
8.00000
Extended Price
8.00
Manufacturer Part Number17555
DescriptionSOLDER 1MM 250G
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information17555
VendorAven Tools
CategorySoldering, Desoldering, Rework Products
CompositionSn60Pb40 (60/40)
Wire Gauge -
Quantity0.55lb spool (11/20 lb, 250g)
Type-
Diameter0.039" (1mm)
Melting Point-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 17555
17555

17555 Specification Sheet

Image of SOLDER 1MM 250G - 17555

SOLDER 1MM 250G - 17555 (17555-ND) - Soldering, Desoldering, Rework Products

Related parts Soldering, Desoldering, Rework Products:
SOLDER 1MM 250G - 17555
 Order 'solder 1mm 250g - 17555' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17555-ND.
SOLDER 1MM 500G - 17552
 Order 'solder 1mm 500g - 17552' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17552-ND.
SOLDER 0.8MM 250G - 17554
 Order 'solder 0.8mm 250g - 17554' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17554-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
 Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
 Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
 Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
 Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
 Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
 Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
TOOL SCALPEL HANDLE SS METAL #31 - 44031
 Order 'tool scalpel handle ss metal #31 - 44031' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1031-ND.
TOOL SCALPEL HANDLE SS METAL #33 - 44033
 Order 'tool scalpel handle ss metal #33 - 44033' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1032-ND.
TOOL 5" CERAMIC SCISSORS - 11802
 Order 'tool 5" ceramic scissors - 11802' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 11802-ND.
TOOL CRIMPING 20-32 AWG - 10140
 Order 'tool crimping 20-32 awg - 10140' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number AV4999-ND.
TOOL ALIGMNM 8" - 13014
 Order 'tool aligmnm 8" - 13014' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13014-ND.
TOOL CRIMPING 16-28 AWG - 10141
 Order 'tool crimping 16-28 awg - 10141' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10141-ND.

Send this link via E-Mail
Help With This Screen

SOLDER 1MM 250G - 17555
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SOLDER 1.2MM 500G - 17553 Next: SOLDER 1MM 500G - 17552
SOLDER 1MM 250G - 17555