SOLDER 1.2MM 500G - 17553
| Digi-Key Part Number | 17553-ND |
1 |
14.95000 |
Extended Price
14.95 |
| Manufacturer Part Number | 17553 | |||
| Description | SOLDER 1.2MM 500G | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 17553 |
| Vendor | Aven Tools |
| Category | Soldering, Desoldering, Rework Products |
| Composition | Sn60Pb40 (60/40) |
| Wire Gauge | - |
| Quantity | 1 lb spool (454g) |
| Type | - |
| Diameter | 0.05" (1.27mm) |
| Melting Point | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
17553 17553 |
17553 Specification Sheet
SOLDER 1.2MM 500G - 17553 (17553-ND)
Related parts :SOLDER 1.2MM 500G - 17553
Order 'solder 1.2mm 500g - 17553' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17553-ND.
SOLDER 1MM 500G - 17552
Order 'solder 1mm 500g - 17552' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17552-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
TOOL SCALPEL HANDLE SS METAL #31 - 44031
Order 'tool scalpel handle ss metal #31 - 44031' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1031-ND.
TOOL SCALPEL HANDLE SS METAL #33 - 44033
Order 'tool scalpel handle ss metal #33 - 44033' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1032-ND.
TOOL 5" CERAMIC SCISSORS - 11802
Order 'tool 5" ceramic scissors - 11802' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 11802-ND.
TOOL CRIMPING 20-32 AWG - 10140
Order 'tool crimping 20-32 awg - 10140' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number AV4999-ND.
TOOL ALIGMNM 8" - 13014
Order 'tool aligmnm 8" - 13014' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13014-ND.
TOOL CRIMPING 16-28 AWG - 10141
Order 'tool crimping 16-28 awg - 10141' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10141-ND.
REMOVAL TOOL BNC/TNC 8IN - 10136B
Order 'removal tool bnc/tnc 8in - 10136B' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10136B-ND.
Send this link via E-Mail
Help With This Screen
