Aven Tools Desoldering Braid, Wick Soldering, Desoldering, Rework Product 17549
MICROWICK NO CLEAN - 17549 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | 17549-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 17549 | |||
| Description | MICROWICK NO CLEAN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aven Tools Desoldering Braid, Wick Soldering, Desoldering, Rework Product 17549
| Technical/Catalog Information | 17549 |
| Vendor | Aven Tools |
| Category | Soldering, Desoldering, Rework Products |
| Color | Yellow |
| Length | 8.0" (203.2mm) |
| Type | No Clean |
| Width | 0.094" (2.39mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
17549 17549 |
17549 Specification Sheet
MICROWICK NO CLEAN - 17549 (17549-ND) - Soldering, Desoldering, Rework Products
Related parts Aven Tools Desoldering Braid, Wick Soldering, Desoldering, Rework Product 17549Aven Tools Desoldering Braid, Wick Soldering, Desoldering, Rework Product 17549
Order 'microwick no clean - 17549' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17549-ND.
Aven Tools Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
Aven Tools Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
Aven Tools Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
Aven Tools Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool, Double Sided 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
Aven Tools Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool - 9 pieces 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
Aven Tools Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool - 25 pieces 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
Aven Tools Insertion, Extraction Tool Extraction Tool 10136B
Order 'removal tool bnc/tnc 8in - 10136B' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10136B-ND.
Aven Tools Knives, Blades, Accessory Tool Knife Handle, Scalpel 44031
Order 'tool scalpel handle ss metal #31 - 44031' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1031-ND.
Aven Tools Knives, Blades, Accessory Tool Knife Handle, Scalpel 44033
Order 'tool scalpel handle ss metal #33 - 44033' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1032-ND.
Aven Tools Cutting - Cutter Tool 11802
Order 'tool 5" ceramic scissors - 11802' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 11802-ND.
Aven Tools Crimper Tool Hand Crimper Contacts, 20-32 AWG 10140
Order 'tool crimping 20-32 awg - 10140' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number AV4999-ND.
Aven Tools Screwdrivers, Nut Driver Tool 13014
Order 'tool aligmnm 8" - 13014' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13014-ND.
Aven Tools Crimper Tool Hand Crimper Contacts, 16-28 AWG 10141
Order 'tool crimping 16-28 awg - 10141' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10141-ND.
Aven Tools Crimper Tool Handle, Frame - without Die Set - 10160
Order 'crimping tool frame only - 10160' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10160-ND.
Options for Aven Tools Desoldering Braid, Wick Soldering, Desoldering, Rework Product 17549
Send this link via E-Mail
Help With This Screen
