DESOLDERING PUMP METAL BODY - 17537
| Digi-Key Part Number | 17537-ND |
1 |
6.92000 |
Extended Price
6.92 |
| Manufacturer Part Number | 17537 | |||
| Description | DESOLDERING PUMP METAL BODY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 17537 |
| Vendor | Aven Tools |
| Category | Soldering, Desoldering, Rework Products |
| Accessory Type | Desoldering Pump, Tip |
| For Use With/Related Products | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
17537 17537 |
17537 Specification Sheet
DESOLDERING PUMP METAL BODY - 17537 (17537-ND)
Related parts :DESOLDERING PUMP METAL BODY - 17537
Order 'desoldering pump metal body - 17537' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17537-ND.
DESOLDERING PUMP HEAVY DUTY - 17535
Order 'desoldering pump heavy duty - 17535' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17535-ND.
DESOLDERING PUMP STURDY - 17536
Order 'desoldering pump sturdy - 17536' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17536-ND.
TOOL DESOLDERING PUMP W/STD TIP - 1700
Order 'tool desoldering pump w/std tip - 1700' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1700-ND.
TOOL REPL TIPS /1700 DESLD PUMP - 2712
Order 'tool repl tips /1700 desld pump - 2712' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2712-ND.
PUMP DESOLDER HIGH-VAC W/TIP BLU - DP-100
Order 'pump desolder high-vac w/tip blu - DP-100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K412-ND.
PUMP DESOLDER ESD SAFE W/TIP BLK - DP-200
Order 'pump desolder esd safe w/tip blk - DP-200' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K414-ND.
PUMP DESOLDER VACUUM W/TIP - DP-140
Order 'pump desolder vacuum w/tip - DP-140' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K500-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
TOOL SCALPEL HANDLE SS METAL #31 - 44031
Order 'tool scalpel handle ss metal #31 - 44031' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1031-ND.
Send this link via E-Mail
Help With This Screen
