DESOLDERING PUMP HEAVY DUTY - 17535 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | 17535-ND |
1 |
15.33000 |
Extended Price
15.33 |
| Manufacturer Part Number | 17535 | |||
| Description | DESOLDERING PUMP HEAVY DUTY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 17535 |
| Vendor | Aven Tools |
| Category | Soldering, Desoldering, Rework Products |
| Accessory Type | Desoldering Pump |
| For Use With/Related Products | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
17535 17535 |
17535 Specification Sheet
DESOLDERING PUMP HEAVY DUTY - 17535 (17535-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:DESOLDERING PUMP HEAVY DUTY - 17535
Order 'desoldering pump heavy duty - 17535' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17535-ND.
DESOLDERING PUMP STURDY - 17536
Order 'desoldering pump sturdy - 17536' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17536-ND.
DESOLDERING PUMP METAL BODY - 17537
Order 'desoldering pump metal body - 17537' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 17537-ND.
CLIP HEAVY DUTY STEEL 25A - BU-24APN
Order 'clip heavy duty steel 25a - BU-24APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1001-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY STEEL 50A - BU-21APN
Order 'clip batt heavy duty steel 50a - BU-21APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APN-ND.
CLIP BATTERY HEAVY DUTY - BU-21APS
Order 'clip battery heavy duty - BU-21APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APS-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
CLIP HEAVY DUTY STEEL 25A POS - BU-24APS
Order 'clip heavy duty steel 25a pos - BU-24APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-24APS-ND.
TOOL DESOLDERING PUMP W/STD TIP - 1700
Order 'tool desoldering pump w/std tip - 1700' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1700-ND.
NAILCLIP HEAVY DUTY 10/BAG - 86-1-S
Order 'nailclip heavy duty 10/bag - 86-1-S' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1249-ND.
KNIFE K-5 HEAVY DUTY W/BLADE - 44014
Order 'knife k-5 heavy duty w/blade - 44014' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1006-ND.
CUTTER HEAVY DUTY FLUSH ERG - 7812
Order 'cutter heavy duty flush erg - 7812' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7812-ND.
DOLLY HEAVY DUTY 4-2.0" DIAMETER - 1424T
Order 'dolly heavy duty 4-2.0" diameter - 1424T' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1424T-ND.
HEAVY DUTY CASTERS BALL BEARING - 1425PHD
Order 'heavy duty casters ball bearing - 1425PHD' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1425PHD-ND.
Send this link via E-Mail
Help With This Screen
