TOOL SCREWDRVR PHIL STUB 2X31MM - 13817
| Digi-Key Part Number | 13817-ND |
1 |
4.17000 |
Extended Price
4.17 |
| Manufacturer Part Number | 13817 | |||
| Description | TOOL SCREWDRVR PHIL STUB 2X31MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 13817 |
| Vendor | Aven Tools |
| Category | Tools |
| Type | Screwdriver, Phillips |
| Size | #2 |
| Length - Blade | 1.22" (31mm) |
| Length - Overall | - |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
13817 13817 |
13817 Specification Sheet
TOOL SCREWDRVR PHIL STUB 2X31MM - 13817 (13817-ND)
Related parts :TOOL SCREWDRVR PHIL STUB 2X31MM - 13817
Order 'tool screwdrvr phil stub 2x31mm - 13817' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13817-ND.
TOOL SCREWDRVR PHIL POCKET - 13851
Order 'tool screwdrvr phil pocket - 13851' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13851-ND.
TOOL SCREWDRVR PHIL SZ000 50MM - 13910
Order 'tool screwdrvr phil sz000 50mm - 13910' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13910AV-ND.
TOOL SCREWDRVR PHIL SZ00 50MM - 13911
Order 'tool screwdrvr phil sz00 50mm - 13911' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13911-ND.
TOOL SCREWDRVR PHIL SZ0 50MM - 13912
Order 'tool screwdrvr phil sz0 50mm - 13912' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13912-ND.
TOOL SCREWDRVR PHIL SZ1 50MM - 13913
Order 'tool screwdrvr phil sz1 50mm - 13913' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13913-ND.
TOOL SCREWDRVR PHIL SZ0 75MM - 13914
Order 'tool screwdrvr phil sz0 75mm - 13914' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13914-ND.
TOOL SCREWDRVR PHIL SZ1 100MM - 13915
Order 'tool screwdrvr phil sz1 100mm - 13915' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13915-ND.
TOOL SCREWDRVR PHIL SZ1 150MM - 13916
Order 'tool screwdrvr phil sz1 150mm - 13916' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13916-ND.
TOOL SCREWDRVR TORX T7 X 50MM - 13823
Order 'tool screwdrvr torx t7 x 50mm - 13823' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13823-ND.
TOOL SCREWDRVR TORX T9 X 80MM - 13825
Order 'tool screwdrvr torx t9 x 80mm - 13825' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13825AV-ND.
TOOL SCREWDRVR TORX T10 X 80MM - 13826
Order 'tool screwdrvr torx t10 x 80mm - 13826' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13826AV-ND.
TOOL SCREWDRVR TORX T15 X 80MM - 13827
Order 'tool screwdrvr torx t15 x 80mm - 13827' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13827-ND.
TOOL SCREWDRVR SECURITY M1.7 - 13831
Order 'tool screwdrvr security m1.7 - 13831' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13831AV-ND.
TOOL SCREWDRVR SECURITY M2.0 - 13832
Order 'tool screwdrvr security m2.0 - 13832' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13832AV-ND.
Send this link via E-Mail
Help With This Screen
