PLIERS NEEDLE NOSE SERRATED STD - 10314 - Tools
| Digi-Key Part Number | 10314AV-ND |
1 |
15.10000 |
Extended Price
15.10 |
| Manufacturer Part Number | 10314 | |||
| Description | PLIERS NEEDLE NOSE SERRATED STD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10314 |
| Vendor | Aven Tools |
| Category | Tools |
| Tool Type | Pliers |
| Tip - Type | Needle Nose, Straight |
| Length | 5.75" (146.05mm) |
| Weight | 0.22 lb (99.79g) |
| Features | ESD Safe, Serrated |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10314 10314 10314AV ND 10314AVND 10314AV |
10314 Specification Sheet
PLIERS NEEDLE NOSE SERRATED STD - 10314 (10314AV-ND) - Tools
Related parts Tools :PLIERS NEEDLE NOSE SERRATED STD - 10314
Order 'pliers needle nose serrated std - 10314' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10314AV-ND.
PLIERS NEEDLE NOSE SERRATED ERG - 10314-ER
Order 'pliers needle nose serrated erg - 10314-ER' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10314-ER-ND.
PLIERS NEEDLE NOSE SMOOTH STD - 521
Order 'pliers needle nose smooth std - 521' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 521-ND.
PLIERS CHAIN NOSE SERRATED STD - 512
Order 'pliers chain nose serrated std - 512' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 512AV-ND.
PLIERS CHAIN NOSE SERRATED STD - 10307
Order 'pliers chain nose serrated std - 10307' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10307AV-ND.
PLIERS CHAIN NOSE SERRATED STD - 10308
Order 'pliers chain nose serrated std - 10308' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10308AV-ND.
PLIERS BENT NOSE SERRATED STD - 10310
Order 'pliers bent nose serrated std - 10310' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10310AV-ND.
PLIERS LONG NOSE SERRATED STD - 10315
Order 'pliers long nose serrated std - 10315' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10315AV-ND.
PLIERS CHAIN NOSE SERRATED STD - 10333
Order 'pliers chain nose serrated std - 10333' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10333-ND.
PLIERS FLAT NOSE SERRATED STD - 10756
Order 'pliers flat nose serrated std - 10756' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10756-ND.
PLIERS FLAT NOSE SERRATED STD - 10761
Order 'pliers flat nose serrated std - 10761' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10761-ND.
PLIERS FLAT NOSE SERRATED STD - 10764
Order 'pliers flat nose serrated std - 10764' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10764-ND.
ERGO PLIER NEEDLE NOSE SERRATED - 2411PD
Order 'ergo plier needle nose serrated - 2411PD' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2411PD-ND.
PLIERS NEEDLE NOSE SMOOTH ERG - 721
Order 'pliers needle nose smooth erg - 721' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 721AV-ND.
PLIERS BENT NOSE SMOOTH STD - 10312
Order 'pliers bent nose smooth std - 10312' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10312AV-ND.
Send this link via E-Mail
Help With This Screen
