PLIERS ROUND NOSE SMOOTH STD - 10305 - Tools
Aven Tools Pliers, Wrench Tool Pliers 10305
| Digi-Key Part Number | 10305AV-ND |
1 |
15.10000 |
Extended Price
15.10 |
| Manufacturer Part Number | 10305 | |||
| Description | PLIERS ROUND NOSE SMOOTH STD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aven Tools Pliers, Wrench Tool Pliers 10305
| Technical/Catalog Information | 10305 |
| Vendor | Aven Tools |
| Category | Tools |
| Tool Type | Pliers |
| Tip - Type | Short Nose, Round |
| Length | 4.5" (114.3mm) |
| Weight | 0.20 lb (90.72g) |
| Features | ESD Safe |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10305 10305 10305AV ND 10305AVND 10305AV |
10305 Specification Sheet
PLIERS ROUND NOSE SMOOTH STD - 10305 (10305AV-ND) - Tools
Related parts Aven Tools Pliers, Wrench Tool Pliers 10305PLIERS ROUND NOSE SMOOTH STD - 10305
Order 'pliers round nose smooth std - 10305' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10305AV-ND.
PLIERS ROUND NOSE SMOOTH STD - 10306
Order 'pliers round nose smooth std - 10306' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10306AV-ND.
PLIERS ROUND NOSE SMOOTH STD - 10334
Order 'pliers round nose smooth std - 10334' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10334-ND.
PLIERS CHAIN NOSE SMOOTH STD - 511
Order 'pliers chain nose smooth std - 511' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 511-ND.
PLIERS NEEDLE NOSE SMOOTH STD - 521
Order 'pliers needle nose smooth std - 521' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 521-ND.
PLIERS FLAT NOSE SMOOTH STD - 541
Order 'pliers flat nose smooth std - 541' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 541-ND.
PLIERS CHAIN NOSE SMOOTH STD - 10301
Order 'pliers chain nose smooth std - 10301' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10301-ND.
PLIERS CHAIN NOSE SMOOTH STD - 10302
Order 'pliers chain nose smooth std - 10302' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10302AV-ND.
PLIERS FLAT NOSE SMOOTH STD - 10303
Order 'pliers flat nose smooth std - 10303' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10303AV-ND.
PLIERS FLAT NOSE SMOOTH STD - 10304
Order 'pliers flat nose smooth std - 10304' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10304AV-ND.
PLIERS BENT NOSE SMOOTH STD - 10309
Order 'pliers bent nose smooth std - 10309' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10309AV-ND.
PLIERS BENT NOSE SMOOTH STD - 10312
Order 'pliers bent nose smooth std - 10312' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10312AV-ND.
PLIERS FLAT NOSE SMOOTH STD - 10335
Order 'pliers flat nose smooth std - 10335' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10335-ND.
PLIERS ROUND NOSE LNG SMOOTH STD - 531
Order 'pliers round nose lng smooth std - 531' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 531-ND.
PLIERS ROUND NOSE SH SMOOTH STD - 532
Order 'pliers round nose sh smooth std - 532' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 532-ND.
Options for Aven Tools Pliers, Wrench Tool Pliers 10305
Send this link via E-Mail
Help With This Screen
