Aven Tools Wire Strippers, Accessory Tool 16~26 AWG 10134
STRIPPER/CUTTER AWG 26-16 - 10134 - Tools
| Digi-Key Part Number | 10134-ND |
1 |
13.33000 |
Extended Price
13.33 |
| Manufacturer Part Number | 10134 | |||
| Description | STRIPPER/CUTTER AWG 26-16 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aven Tools Wire Strippers, Accessory Tool 16~26 AWG 10134
| Technical/Catalog Information | 10134 |
| Vendor | Aven Tools |
| Category | Tools |
| Type | - |
| Cable Type | 16~26 AWG |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10134 10134 |
10134 Specification Sheet
STRIPPER/CUTTER AWG 26-16 - 10134 (10134-ND) - Tools
Related parts Aven Tools Wire Strippers, Accessory Tool 16~26 AWG 10134Aven Tools Wire Strippers, Accessory Tool 16~26 AWG 10134
Order 'stripper/cutter awg 26-16 - 10134' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10134-ND.
Aven Tools Wire Strippers, Accessory Tool 10~20 AWG 10133
Order 'stripper/cutter/crimper - 10133' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10133-ND.
Aven Tools Crimper Tool Hand Crimper Contacts, 16-28 AWG 10141
Order 'tool crimping 16-28 awg - 10141' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10141-ND.
Aven Tools Wire Strippers, Accessory Tool 8~22 AWG 10105
Order 'wire stripper awg 8-22 - 10105' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10105-ND.
Aven Tools Wire Strippers, Accessory Tool 10~30 AWG Wire 10106
Order 'wire stripper awg 10-30 - 10106' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10106AV-ND.
Aven Tools Cutting - Cutter Tool 11802
Order 'tool 5" ceramic scissors - 11802' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 11802-ND.
Aven Tools Crimper Tool Hand Crimper Contacts, 20-32 AWG 10140
Order 'tool crimping 20-32 awg - 10140' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number AV4999-ND.
Aven Tools Cutter Tool 5049
Order 'cutter tip hi rel razor fl std - 5049' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5049-ND.
Aven Tools Cutting - Cutter Tool 5070
Order 'cutter tip small razor flush std - 5070' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5070-ND.
Aven Tools Cutter Tool 5071
Order 'cutter tip submini razor fl std - 5071' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5071-ND.
Aven Tools Cutting - Cutter Tool 7049
Order 'cutter tip hi rel razor fl erg - 7049' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7049-ND.
Aven Tools Cutting - Cutter Tool 7070
Order 'cutter tip small razor flush erg - 7070' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7070-ND.
Aven Tools Cutting - Cutter Tool 7071
Order 'cutter tip submini razor fl erg - 7071' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7071-ND.
Aven Tools Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
Aven Tools Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
Options for Aven Tools Wire Strippers, Accessory Tool 16~26 AWG 10134
Send this link via E-Mail
Help With This Screen
