SURGE SUPP TBU 180MA 650VIMP SMD - C650-180-WH
Surge Suppression Ic Circuit Protection 300V - Bourns Inc. (VA) C650-180-WH
| Digi-Key Part Number | C650-180-WHCT-ND |
1 10 100 250 500 |
1.43000 1.32000 .96250 .89652 .84150 |
Extended Price
1.43 13.20 96.25 224.13 420.75 |
| Manufacturer Part Number | C650-180-WH | |||
| Description | SURGE SUPP TBU 180MA 650VIMP SMD | |||
| Quantity Available | 7333 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C650-180-WH |
| Vendor | Bourns Inc. (VA) |
| Category | Circuit Protection |
| Package / Case | 0.325" L x 0.157 " W x 0.033" H (8.25mm x 4mm x 0.85mm) |
| Packaging | Cut Tape (CT) |
| Technology | Mixed Technology |
| Applications | General Purpose |
| Number of Circuits | 1 |
| Voltage - Working | 300V |
| Voltage - Clamping | - |
| Power (Watts) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C650 180 WH C650180WH C650 180 WHCT ND C650180WHCTND C650-180-WHCT |
C650-180-WH Specification Sheet
SURGE SUPP TBU 180MA 650VIMP SMD - C650-180-WH (C650-180-WHCT-ND)
Related parts Surge Suppression Ic Circuit Protection 300V - Bourns Inc. (VA) C650-180-WHSURGE SUPP TBU 180MA 650VIMP SMD - C650-180-WH
Order 'surge supp tbu 180ma 650vimp smd - C650-180-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-180-WHCT-ND.
SURGE SUPP TBU 180MA 650VIMP SMD - C650-180-WH
Order 'surge supp tbu 180ma 650vimp smd - C650-180-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-180-WHDKR-ND.
SURGE SUPP TBU 180MA 650VIMP SMD - C650-180-WH
Order 'surge supp tbu 180ma 650vimp smd - C650-180-WH' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number C650-180-WHTR-ND.
SURGE SUPP TBU 100MA 650VIMP SMD - C650-100-WH
Order 'surge supp tbu 100ma 650vimp smd - C650-100-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-100-WHCT-ND.
SURGE SUPP TBU 100MA 650VIMP SMD - C650-100-WH
Order 'surge supp tbu 100ma 650vimp smd - C650-100-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-100-WHDKR-ND.
SURGE SUPP TBU 100MA 650VIMP SMD - C650-100-WH
Order 'surge supp tbu 100ma 650vimp smd - C650-100-WH' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number C650-100-WHTR-ND.
SURGE SUPP TBU 260MA 650VIMP SMD - C650-260-WH
Order 'surge supp tbu 260ma 650vimp smd - C650-260-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-260-WHCT-ND.
SURGE SUPP TBU 260MA 650VIMP SMD - C650-260-WH
Order 'surge supp tbu 260ma 650vimp smd - C650-260-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-260-WHDKR-ND.
SURGE SUPP TBU 260MA 650VIMP SMD - C650-260-WH
Order 'surge supp tbu 260ma 650vimp smd - C650-260-WH' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number C650-260-WHTR-ND.
SURGE SUPP TBU 180MA 850VIMP SMD - C850-180-WH
Order 'surge supp tbu 180ma 850vimp smd - C850-180-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C850-180-WHCT-ND.
SURGE SUPP TBU 180MA 850VIMP SMD - C850-180-WH
Order 'surge supp tbu 180ma 850vimp smd - C850-180-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C850-180-WHDKR-ND.
SURGE SUPP TBU 180MA 850VIMP SMD - C850-180-WH
Order 'surge supp tbu 180ma 850vimp smd - C850-180-WH' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number C850-180-WHTR-ND.
SURGE SUPP TBU 260MA 850VIMP SMD - C850-260-WH
Order 'surge supp tbu 260ma 850vimp smd - C850-260-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C850-260-WHCT-ND.
SURGE SUPP TBU 260MA 850VIMP SMD - C850-260-WH
Order 'surge supp tbu 260ma 850vimp smd - C850-260-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C850-260-WHDKR-ND.
SURGE SUPP TBU 260MA 850VIMP SMD - C850-260-WH
Order 'surge supp tbu 260ma 850vimp smd - C850-260-WH' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number C850-260-WHTR-ND.
Options for Surge Suppression Ic Circuit Protection 300V - Bourns Inc. (VA) C650-180-WH
Send this link via E-Mail
Help With This Screen
