SURGE SUPP TBU 100MA 650VIMP SMD - C650-100-WH - Circuit Protection
Surge Suppression Ic Circuit Protection 300V - Bourns Inc. (VA) C650-100-WH
| Digi-Key Part Number | C650-100-WHDKR-ND |
1 10 100 250 500 |
1.43000 1.32000 .96250 .89652 .84150 |
Extended Price
1.43 13.20 96.25 224.13 420.75 |
| Manufacturer Part Number | C650-100-WH | |||
| Description | SURGE SUPP TBU 100MA 650VIMP SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C650-100-WH |
| Vendor | Bourns Inc. (VA) |
| Category | Circuit Protection |
| Package / Case | 0.325" L x 0.157 " W x 0.033" H (8.25mm x 4mm x 0.85mm) |
| Packaging | Digi-ReelĀ® |
| Technology | Mixed Technology |
| Applications | General Purpose |
| Number of Circuits | 1 - Single |
| Voltage - Working | 300V |
| Voltage - Clamping | - |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C650 100 WH C650100WH C650 100 WHDKR ND C650100WHDKRND C650-100-WHDKR |
C650-100-WH Specification Sheet
SURGE SUPP TBU 100MA 650VIMP SMD - C650-100-WH (C650-100-WHDKR-ND) - Circuit Protection
Related parts Surge Suppression Ic Circuit Protection 300V - Bourns Inc. (VA) C650-100-WHSURGE SUPP TBU 100MA 650VIMP SMD - C650-100-WH
Order 'surge supp tbu 100ma 650vimp smd - C650-100-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-100-WHCT-ND.
SURGE SUPP TBU 100MA 650VIMP SMD - C650-100-WH
Order 'surge supp tbu 100ma 650vimp smd - C650-100-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-100-WHDKR-ND.
SURGE SUPP TBU 100MA 650VIMP SMD - C650-100-WH
Order 'surge supp tbu 100ma 650vimp smd - C650-100-WH' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number C650-100-WHTR-ND.
SURGE SUPP TBU 180MA 650VIMP SMD - C650-180-WH
Order 'surge supp tbu 180ma 650vimp smd - C650-180-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-180-WHCT-ND.
SURGE SUPP TBU 180MA 650VIMP SMD - C650-180-WH
Order 'surge supp tbu 180ma 650vimp smd - C650-180-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-180-WHDKR-ND.
SURGE SUPP TBU 180MA 650VIMP SMD - C650-180-WH
Order 'surge supp tbu 180ma 650vimp smd - C650-180-WH' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number C650-180-WHTR-ND.
SURGE SUPP TBU 260MA 650VIMP SMD - C650-260-WH
Order 'surge supp tbu 260ma 650vimp smd - C650-260-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-260-WHCT-ND.
SURGE SUPP TBU 260MA 650VIMP SMD - C650-260-WH
Order 'surge supp tbu 260ma 650vimp smd - C650-260-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number C650-260-WHDKR-ND.
SURGE SUPP TBU 260MA 650VIMP SMD - C650-260-WH
Order 'surge supp tbu 260ma 650vimp smd - C650-260-WH' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number C650-260-WHTR-ND.
SURGE SUPP TBU 100MA 500VIMP SMD - P500-G120-WH
Order 'surge supp tbu 100ma 500vimp smd - P500-G120-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number P500-G120-WHCT-ND.
SURGE SUPP TBU 100MA 500VIMP SMD - P500-G120-WH
Order 'surge supp tbu 100ma 500vimp smd - P500-G120-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number P500-G120-WHDKR-ND.
SURGE SUPP TBU 100MA 500VIMP SMD - P500-G120-WH
Order 'surge supp tbu 100ma 500vimp smd - P500-G120-WH' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number P500-G120-WHTR-ND.
SURGE SUPP TBU 100MA 850VIMP SMD - P850-G120-WH
Order 'surge supp tbu 100ma 850vimp smd - P850-G120-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number P850-G120-WHCT-ND.
SURGE SUPP TBU 100MA 850VIMP SMD - P850-G120-WH
Order 'surge supp tbu 100ma 850vimp smd - P850-G120-WH' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number P850-G120-WHDKR-ND.
SURGE SUPP TBU 100MA 850VIMP SMD - P850-G120-WH
Order 'surge supp tbu 100ma 850vimp smd - P850-G120-WH' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number P850-G120-WHTR-ND.
Options for Surge Suppression Ic Circuit Protection 300V - Bourns Inc. (VA) C650-100-WH
Send this link via E-Mail
Help With This Screen
