IDC CABLE-APR50A/ AE50G / APR50A - A3RRA-5006G
| Digi-Key Part Number | A3RRA-5006G-ND |
1 10 100 250 500 1000 2500 5000 |
46.94000 38.22400 28.16540 24.30940 22.63288 19.51458 18.44161 17.83807 |
Extended Price
46.94 382.24 2816.54 6077.35 11316.44 19514.58 46104.03 89190.35 |
| Manufacturer Part Number | A3RRA-5006G | |||
| Description | IDC CABLE-APR50A/ AE50G / APR50A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-5006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 5006G A3RRA5006G |
IDC CABLE-APR50A/ AE50G / APR50A - A3RRA-5006G (A3RRA-5006G-ND)
Related parts:IDC CABLE-ASN50A/ AE50G / ASN50A - A3AAA-5006G
Order 'idc cable-asn50a/ ae50g / asn50a - A3AAA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5006G-ND.
IDC CABLE-ASC50G/ AE50G / ASC50G - A3AAG-5006G
Order 'idc cable-asc50g/ ae50g / asc50g - A3AAG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5006G-ND.
IDC CABLE - ASC50H/AE50G/ASC50H - A3AAH-5006G
Order 'idc cable - asc50h/ae50g/asc50h - A3AAH-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-5006G-ND.
IDC CABLE-ASC50T/ AE50G / ASC50T - A3AAT-5006G
Order 'idc cable-asc50t/ ae50g / asc50t - A3AAT-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5006G-ND.
IDC CABLE-ASC50A/ AE50G / ACE50G - A3AEA-5006G
Order 'idc cable-asc50a/ ae50g / ace50g - A3AEA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5006G-ND.
IDC CABLE-ACE50G/ AE50G / ASC50G - A3AEG-5006G
Order 'idc cable-ace50g/ ae50g / asc50g - A3AEG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5006G-ND.
IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5006G
Order 'idc cable-asn50a/ ae50g / apk50a - A3AKA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-5006G-ND.
IDC CABLE - ASN50B/AE50G/APK50B - A3AKB-5006G
Order 'idc cable - asn50b/ae50g/apk50b - A3AKB-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5006G-ND.
IDC CABLE-ASC50G/ AE50G / APK50G - A3AKG-5006G
Order 'idc cable-asc50g/ ae50g / apk50g - A3AKG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-5006G-ND.
IDC CABLE-ASS50A/ AE50G / ASS50A - A3BBA-5006G
Order 'idc cable-ass50a/ ae50g / ass50a - A3BBA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-5006G-ND.
IDC CABLE-ASR50G/ AE50G / ASR50G - A3BBG-5006G
Order 'idc cable-asr50g/ ae50g / asr50g - A3BBG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-5006G-ND.
IDC CABLE - ASR50H/AE50G/ASR50H - A3BBH-5006G
Order 'idc cable - asr50h/ae50g/asr50h - A3BBH-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-5006G-ND.
IDC CABLE-ASR50A/ AE50G / ACE50G - A3BEA-5006G
Order 'idc cable-asr50a/ ae50g / ace50g - A3BEA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-5006G-ND.
IDC CABLE-ASR50G/ AE50G / ACE50G - A3BEG-5006G
Order 'idc cable-asr50g/ ae50g / ace50g - A3BEG-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-5006G-ND.
IDC CABLE - ASS50B/AE50G/APR50B - A3BRB-5006G
Order 'idc cable - ass50b/ae50g/apr50b - A3BRB-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-5006G-ND.
Send this link via E-Mail
Help With This Screen