BATT NIMH 1.2V 2500MAH H TYPE - HHR-250SCH - Batteries
| Digi-Key Part Number | P638-ND |
1 10 50 100 400 600 1000 2600 5000 |
10.08000 9.06800 8.06000 7.05250 6.44800 6.04500 5.54125 5.13825 5.03750 |
Extended Price
10.08 90.68 403.00 705.25 2579.20 3627.00 5541.25 13359.45 25187.50 |
| Manufacturer Part Number | HHR-250SCH | |||
| Description | BATT NIMH 1.2V 2500MAH H TYPE | |||
| Quantity Available | 1024 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-250SCH |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | SC - Flat Top |
| Voltage - Rated | 1.2V |
| Capacity | 2500mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Flat Top (Non-Extending) |
| Size / Dimension | 0.91" Dia x 1.69" H (23.0mm x 43.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 250SCH HHR250SCH P638 ND P638ND P638 |
HHR-250SCH Specification Sheet
BATT NIMH 1.2V 2500MAH H TYPE - HHR-250SCH (P638-ND) - Batteries
Related parts Batteries :BATT NIMH 1.2V 2500MAH H TYPE - HHR-250SCH
Order 'batt nimh 1.2v 2500mah h type - HHR-250SCH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P638-ND.
BATT NIMH 1.2V 500MAH H TYPE - HHR-60AAAH
Order 'batt nimh 1.2v 500mah h type - HHR-60AAAH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P634-ND.
BATT NIMH 1.2V 1900MAH H TYPE - HHR-210AH
Order 'batt nimh 1.2v 1900mah h type - HHR-210AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P635-ND.
BATT NIMH 1.2V 3200MAH H TYPE - HHR-330AH
Order 'batt nimh 1.2v 3200mah h type - HHR-330AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P636-ND.
BATT NIMH 1.2V 3500MAH H TYPE - HHR-370AH
Order 'batt nimh 1.2v 3500mah h type - HHR-370AH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P637-ND.
BATT NIMH 1.2V 2500MAH W/TAB - HHR-250SCHT
Order 'batt nimh 1.2v 2500mah w/tab - HHR-250SCHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P638T-ND.
BATT NIMH 1.2V 3100MAH H TYPE - HHR-300CH
Order 'batt nimh 1.2v 3100mah h type - HHR-300CH' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P639-ND.
BATT NIMH 1.2V 500MAH W/TAB - HHR-60AAAHT
Order 'batt nimh 1.2v 500mah w/tab - HHR-60AAAHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P634T-ND.
BATT NIMH 1.2V 1900MAH W/TAB - HHR-210AHT
Order 'batt nimh 1.2v 1900mah w/tab - HHR-210AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P635T-ND.
BATT NIMH 1.2V 3200MAH W/TAB - HHR-330AHT
Order 'batt nimh 1.2v 3200mah w/tab - HHR-330AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P636T-ND.
BATT NIMH 1.2V 3500MAH W/TAB - HHR-370AHT
Order 'batt nimh 1.2v 3500mah w/tab - HHR-370AHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P637T-ND.
BATT NIMH 1.2V 3100MAH W/TAB - HHR-300CHT
Order 'batt nimh 1.2v 3100mah w/tab - HHR-300CHT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P639T-ND.
BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-200AB20T
Order 'battery nimh 1.2v 2000mah w/tab - HHR-200AB20T' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010T-ND.
BATTERY NIMH 1.2V 550MAH W/TAB - HHR-55AAAC1
Order 'battery nimh 1.2v 550mah w/tab - HHR-55AAAC1' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011T-ND.
BATTERY NIMH 1.2V 650MAH W/TAB - HHR-65TAB17
Order 'battery nimh 1.2v 650mah w/tab - HHR-65TAB17' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012T-ND.
Send this link via E-Mail
Help With This Screen
