Tyco Electronics Crimper Tool Contacts - Individual Wire 26-30 AWG Terminals 90202-4
ASSEMBLY S.A.H.T. - 90202-4 - Tools
| Digi-Key Part Number | 90202-4-ND |
1 |
2457.71000 |
Extended Price
2457.71 |
| Manufacturer Part Number | 90202-4 | |||
| Description | ASSEMBLY S.A.H.T. | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90202-4 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | Contacts - Individual Wire |
| For Use With/Related Products | 26-30 AWG Terminals |
| Features | Side Entry, Ratchet |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
90202 4 902024 |
90202-4 Specification Sheet
ASSEMBLY S.A.H.T. - 90202-4 (90202-4-ND) - Tools
Related parts Tyco Electronics Crimper Tool Contacts - Individual Wire 26-30 AWG Terminals 90202-4Tyco Electronics Crimper Tool Contacts - Individual Wire 26-30 AWG Terminals 90202-4
Order 'assembly s.a.h.t. - 90202-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90202-4-ND.
Rectangular Plug with Male Coaxial Contacts to Coaxial Cables, 2 Positions Coaxial, Rf Cable Assembly 18.0" (457.2mm) Shielded Tyco Electronics 1589070-4
Order 'conn receptacle coaxial 2con - 1589070-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589070-4-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 7.87" (200mm) Shielded Tyco Electronics 2015357-4
Order 'cable assy umcc plug-plug .2m - 2015357-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36229-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 502121-4
Order 'cable assy., fsd, dualan, 5 m1 - 502121-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 502121-4-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 492015-4
Order 'c/a,sm lds,sc(ng)/sc(ng) 16ft - 492015-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492015-4-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 492017-4
Order 'c/a,sm,lds,sc(ng)tofc(ng)16ft - 492017-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492017-4-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 504972-4
Order 'cable assem fiber sc-st 5 meter - 504972-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0105B-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 5504972-4
Order 'cable assem fiber sc-st 5 meter - 5504972-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0105C-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Zipcord Tyco Electronics 504958-4
Order 'cable assem fiber sc-st 5 meter - 504958-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DBC-0205D-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 504970-4
Order 'cable assem fiber sc-sc 5 meter - 504970-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DDC-0105B-ND.
Fiber Optic Cable Assembly 16.4' (5.0m) Riser Tyco Electronics 5504970-4
Order 'cable assy fiber sc-sc 5 meter - 5504970-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A11DDC-0105C-ND.
Power, Modular System Cable Assembly 11.67' (3.56m) 140" - Tyco Electronics 1-556127-4
Order 'cable assy pwr-pwr 8 wire 140" - 1-556127-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-556127-4-ND.
Power, Modular System Cable Assembly 2.00' (0.61m) 24" - Tyco Electronics 2-556127-4
Order 'cable assy pwr-pwr 8 wire 24" - 2-556127-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-556127-4-ND.
Power, Modular System Cable Assembly 2.83' (0.86m) 34" - Tyco Electronics 3-556127-4
Order 'cable assy pwr-pwr 8 wire 34" - 3-556127-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-556127-4-ND.
Power, Modular System Cable Assembly 24.00' (7.31m) 288" - Tyco Electronics 2-556212-4
Order 'cable assy pwr-pwr 5 wire 288" - 2-556212-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-556212-4-ND.
Options for Tyco Electronics Crimper Tool Contacts - Individual Wire 26-30 AWG Terminals 90202-4
Send this link via E-Mail
Help With This Screen
