ASSY SAHT - 90090-3 - Tools
| Digi-Key Part Number | 90090-3-ND |
1 |
9883.13000 |
Extended Price
9883.13 |
| Manufacturer Part Number | 90090-3 | |||
| Description | ASSY SAHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 90090-3 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | Contacts - Individual Wire |
| For Use With/Related Products | 18-26 AWG |
| Features | Side Entry, Ratchet |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
90090 3 900903 |
90090-3 Specification Sheet
ASSY SAHT - 90090-3 (90090-3-ND) - Tools
Related parts Tools :ASSY SAHT - 90090-3
Order 'assy saht - 90090-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90090-3-ND.
ASSY SAHT - 90017-3
Order 'assy saht - 90017-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90017-3-ND.
ASSY SAHT - 90101-3
Order 'assy saht - 90101-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90101-3-ND.
ASSY SAHT - 90206-3
Order 'assy saht - 90206-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 90206-3-ND.
03P MTA156 EDG CONN ASSY ORNG - 641283-3
Order '03p mta156 edg conn assy orng - 641283-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641283-3-ND.
03P MTA156 EDGE CONN ASSY RED - 641285-3
Order '03p mta156 edge conn assy red - 641285-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641285-3-ND.
03P MTA156 EDGE CONN ASSY ORNG - 640859-3
Order '03p mta156 edge conn assy orng - 640859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640859-3-ND.
03P MTA156 EDGE CONN ASSY RED - 640861-3
Order '03p mta156 edge conn assy red - 640861-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640861-3-ND.
03P MTA156 EDGE CONN ASSY NATL - 640862-3
Order '03p mta156 edge conn assy natl - 640862-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640862-3-ND.
03P MTA156 EDGE CONN ASSY BLU - 640863-3
Order '03p mta156 edge conn assy blu - 640863-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640863-3-ND.
03P MTA100 CONN ASSY NATL - 641242-3
Order '03p mta100 conn assy natl - 641242-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641242-3-ND.
03P MTA156 CONN ASSY ORNG - 641435-3
Order '03p mta156 conn assy orng - 641435-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641435-3-ND.
03P MTA100 CONN ASSY 30AU - 644020-3
Order '03p mta100 conn assy 30au - 644020-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644020-3-ND.
03P MTA100 CONN ASSY 30AU - 644044-3
Order '03p mta100 conn assy 30au - 644044-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644044-3-ND.
CABLE ASSY PWR-LINE 3 WIRE 54" - 1116113-2
Order 'cable assy pwr-line 3 wire 54" - 1116113-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1116113-2-ND.
Send this link via E-Mail
Help With This Screen
