PNEU CRIMP HEAD 8AWG TERMIFOIL - 217923-1 - Tools
| Digi-Key Part Number | 217923-1-ND |
1 |
3236.39000 |
Extended Price
3236.39 |
| Manufacturer Part Number | 217923-1 | |||
| Description | PNEU CRIMP HEAD 8AWG TERMIFOIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 217923-1 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
217923 1 2179231 |
217923-1 Specification Sheet
PNEU CRIMP HEAD 8AWG TERMIFOIL - 217923-1 (217923-1-ND) - Tools
Related parts Tools :PNEU CRIMP HEAD 8AWG TERMIFOIL - 217923-1
Order 'pneu crimp head 8awg termifoil - 217923-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 217923-1-ND.
PNEU CRIMP HEAD 8AWG SOLIS - 1338757-1
Order 'pneu crimp head 8awg solis - 1338757-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1338757-1-ND.
TOOL CRIMPING HEAD 8AWG COPALUM - 1320369-1
Order 'tool crimping head 8awg copalum - 1320369-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1320369-1-ND.
PNEU CRIMP HEAD 6AWG SOLIS - 1338758-1
Order 'pneu crimp head 6awg solis - 1338758-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1338758-1-ND.
PLATFORM CRIMP HEAD 26-14AWG - 679992-1
Order 'platform crimp head 26-14awg - 679992-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 679992-1-ND.
TOOL DIE ASSY 8AWG FOR 68250-1 - 68312-1
Order 'tool die assy 8awg for 68250-1 - 68312-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 68312-1-ND.
TOOL HEAD CRIMP 22-16AWG P-G - 1-45160-0
Order 'tool head crimp 22-16awg p-g - 1-45160-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-45160-0-ND.
PNEU HEAD CRIMP 18-12AWG SPLICES - 189466-1
Order 'pneu head crimp 18-12awg splices - 189466-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 189466-1-ND.
PNEUMATIC CRIMP HEAD 18-8AWG - 189896-1
Order 'pneumatic crimp head 18-8awg - 189896-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 189896-1-ND.
TOOL 14 TON CRIMPING HEAD - 1490746-1
Order 'tool 14 ton crimping head - 1490746-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1490746-1-ND.
TOOL 12TON TITANIUM CRIMP HEAD - 1490747-1
Order 'tool 12ton titanium crimp head - 1490747-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1490747-1-ND.
CRIMP HEAD SOLIS W/INSR 8-2AWG - 1673672-1
Order 'crimp head solis w/insr 8-2awg - 1673672-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1673672-1-ND.
TOOL 12-10AWG PIDG CRIMP HEAD - 679300-1
Order 'tool 12-10awg pidg crimp head - 679300-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 679300-1-ND.
TOOL 22-10AWG SOLIS CRIMP HEAD - 679301-1
Order 'tool 22-10awg solis crimp head - 679301-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 679301-1-ND.
HYDRAULIC CRIMP HEAD ASSEMBLE - 1752787-1
Order 'hydraulic crimp head assemble - 1752787-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1752787-1-ND.
Send this link via E-Mail
Help With This Screen
