IDC CABLE-APR44A/ AE50G / APR44A - A3RRA-4406G
| Digi-Key Part Number | A3RRA-4406G-ND |
1 10 100 250 500 1000 2500 5000 |
41.89000 34.11200 25.13490 21.69384 20.19770 17.41491 16.45739 15.91878 |
Extended Price
41.89 341.12 2513.49 5423.46 10098.85 17414.91 41143.47 79593.90 |
| Manufacturer Part Number | A3RRA-4406G | |||
| Description | IDC CABLE-APR44A/ AE50G / APR44A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-4406G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 44 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 4406G A3RRA4406G |
IDC CABLE-APR44A/ AE50G / APR44A - A3RRA-4406G (A3RRA-4406G-ND)
Related parts:IDC CABLE-AKN44A/ AE50G / AKN44A - A3CCA-4406G
Order 'idc cable-akn44a/ ae50g / akn44a - A3CCA-4406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-4406G-ND.
IDC CABLE-AKC44G/ AE50G / AKC44G - A3CCG-4406G
Order 'idc cable-akc44g/ ae50g / akc44g - A3CCG-4406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-4406G-ND.
IDC CABLE-AKN44A/ AE50G / APK44A - A3CKA-4406G
Order 'idc cable-akn44a/ ae50g / apk44a - A3CKA-4406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-4406G-ND.
IDC CABLE-AKP44A/ AE50G / AKP44A - A3DDA-4406G
Order 'idc cable-akp44a/ ae50g / akp44a - A3DDA-4406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDA-4406G-ND.
IDC CABLE-AKR44G/ AE50G / AKR44G - A3DDG-4406G
Order 'idc cable-akr44g/ ae50g / akr44g - A3DDG-4406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-4406G-ND.
IDC CABLE-AKR44A/ AE50G / APK44A - A3DKA-4406G
Order 'idc cable-akr44a/ ae50g / apk44a - A3DKA-4406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-4406G-ND.
IDC CABLE-APK44A/ AE50G / APK44A - A3KKA-4406G
Order 'idc cable-apk44a/ ae50g / apk44a - A3KKA-4406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-4406G-ND.
IDC CABLE-APR50A/ AE50G / APR50A - A3RRA-5006G
Order 'idc cable-apr50a/ ae50g / apr50a - A3RRA-5006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-5006G-ND.
IDC CABLE-APR50A/ AE50G / APR50A - A3RRA-5018G
Order 'idc cable-apr50a/ ae50g / apr50a - A3RRA-5018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-5018G-ND.
IDC CABLE-APR50A/ AE50G / APR50A - A3RRA-5036G
Order 'idc cable-apr50a/ ae50g / apr50a - A3RRA-5036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-5036G-ND.
IDC CABLE-APR44A/ AE50G / APR44A - A3RRA-4406G
Order 'idc cable-apr44a/ ae50g / apr44a - A3RRA-4406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-4406G-ND.
IDC CABLE-APR44A/ AE50G / APR44A - A3RRA-4418G
Order 'idc cable-apr44a/ ae50g / apr44a - A3RRA-4418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-4418G-ND.
IDC CABLE-APR44A/ AE50G / APR44A - A3RRA-4436G
Order 'idc cable-apr44a/ ae50g / apr44a - A3RRA-4436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-4436G-ND.
IDC CABLE-APR44A/ AE50G / X - A1RXA-4436G
Order 'idc cable-apr44a/ ae50g / x - A1RXA-4436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1RXA-4436G-ND.
IDC CABLE- APR44A/ AE50M / APR44 - A3RRA-4406M
Order 'idc cable- apr44a/ ae50m / apr44 - A3RRA-4406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-4406M-ND.
Send this link via E-Mail
Help With This Screen