IDC CABLE- APR40A/ AE40M / APR40 - A3RRA-4036M
| Digi-Key Part Number | A3RRA-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
52.91000 43.08400 31.74620 27.39996 25.51030 21.99556 20.78618 20.10590 |
Extended Price
52.91 430.84 3174.62 6849.99 12755.15 21995.56 51965.45 100529.50 |
| Manufacturer Part Number | A3RRA-4036M | |||
| Description | IDC CABLE- APR40A/ AE40M / APR40 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-4036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Male to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 4036M A3RRA4036M |
IDC CABLE- APR40A/ AE40M / APR40 - A3RRA-4036M (A3RRA-4036M-ND)
Related parts:IDC CABLE- APR40A/ AE40M / APR40 - A3RRA-4036M
Order 'idc cable- apr40a/ ae40m / apr40 - A3RRA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-4036M-ND.
IDC CABLE- APR40A/ AE40M / APR40 - A3RRA-4006M
Order 'idc cable- apr40a/ ae40m / apr40 - A3RRA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-4006M-ND.
IDC CABLE- APR40A/ AE40M / APR40 - A3RRA-4018M
Order 'idc cable- apr40a/ ae40m / apr40 - A3RRA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-4018M-ND.
IDC CABLE- APR40A/ AE40M / X - A1RXA-4036M
Order 'idc cable- apr40a/ ae40m / x - A1RXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-4036M-ND.
IDC CABLE- ASS40A/ AE40M / APR40 - A3BKA-4036M
Order 'idc cable- ass40a/ ae40m / apr40 - A3BKA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-4036M-ND.
IDC CABLE- ASR40A/ AE40M / APR40 - A3BRA-4036M
Order 'idc cable- asr40a/ ae40m / apr40 - A3BRA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-4036M-ND.
IDC CABLE- AKR40A/ AE40M / APR40 - A3DRA-4036M
Order 'idc cable- akr40a/ ae40m / apr40 - A3DRA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-4036M-ND.
IDC CABLE- ASN40A/ AE40M / X - A1AXA-4036M
Order 'idc cable- asn40a/ ae40m / x - A1AXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-4036M-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036M-ND.
IDC CABLE - ASC40H/AE40M/X - A1AXH-4036M
Order 'idc cable - asc40h/ae40m/x - A1AXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036M-ND.
IDC CABLE- ASS40A/ AE40M / X - A1BXA-4036M
Order 'idc cable- ass40a/ ae40m / x - A1BXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-4036M-ND.
IDC CABLE- ASR40G/ AE40M / X - A1BXG-4036M
Order 'idc cable- asr40g/ ae40m / x - A1BXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-4036M-ND.
IDC CABLE - ASR40H/AE40M/X - A1BXH-4036M
Order 'idc cable - asr40h/ae40m/x - A1BXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-4036M-ND.
IDC CABLE- AKN40A/ AE40M / X - A1CXA-4036M
Order 'idc cable- akn40a/ ae40m / x - A1CXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4036M-ND.
IDC CABLE- AKC40G/ AE40M / X - A1CXG-4036M
Order 'idc cable- akc40g/ ae40m / x - A1CXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4036M-ND.
Send this link via E-Mail
Help With This Screen