IC MOTOR DRIVER DC LV 500MA 8DFN - A3908EEETR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 620-1282-1-ND |
1 25 100 250 500 1000 2000 |
1.28000 1.12200 .98600 .88400 .81600 .64600 .59500 |
Extended Price
1.28 28.05 98.60 221.00 408.00 646.00 1190.00 |
| Manufacturer Part Number | A3908EEETR-T | |||
| Description | IC MOTOR DRIVER DC LV 500MA 8DFN | |||
| Quantity Available | 9387 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3908EEETR-T |
| Vendor | Allegro Microsystems Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Load | - |
| Current - Output | 500mA |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 8-DFN |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3908EEETR T A3908EEETRT 620 1282 1 ND 62012821ND 620-1282-1 |
A3908EEETR-T Specification Sheet
IC MOTOR DRIVER DC LV 500MA 8DFN - A3908EEETR-T (620-1282-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOTOR DRIVER DC LV 500MA 8DFN - A3908EEETR-T
Order 'ic motor driver dc lv 500ma 8dfn - A3908EEETR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1282-1-ND.
IC MOTOR DRIVER DC LV 500MA 8DFN - A3908EEETR-T
Order 'ic motor driver dc lv 500ma 8dfn - A3908EEETR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1282-6-ND.
IC MOTOR DRIVER DC LV 500MA 8DFN - A3908EEETR-T
Order 'ic motor driver dc lv 500ma 8dfn - A3908EEETR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1282-2-ND.
IC MOTOR DRIVER DC LV 8-DFN - A3903EEETR-T
Order 'ic motor driver dc lv 8-dfn - A3903EEETR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1205-1-ND.
IC MOTOR DRIVER DC LV 8-DFN - A3903EEETR-T
Order 'ic motor driver dc lv 8-dfn - A3903EEETR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1205-6-ND.
IC MOTOR DRIVER DC LV 8-DFN - A3903EEETR-T
Order 'ic motor driver dc lv 8-dfn - A3903EEETR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1205-2-ND.
IC MOTOR DRIVER PWM DUAL 24-SOIC - L6219DSTR-T
Order 'ic motor driver pwm dual 24-soic - L6219DSTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1117-1-ND.
IC MOTOR DRIVER PWM DUAL 24-SOIC - A2919SLBTR-T
Order 'ic motor driver pwm dual 24-soic - A2919SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1125-1-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1129-1-ND.
IC MOTOR DRIVER PWM DUAL 44PLCC - UDN2916EBTR-T
Order 'ic motor driver pwm dual 44plcc - UDN2916EBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1155-1-ND.
IC MOTOR DRIVER PWM DUAL 24SOIC - UDN2916LBTR-T
Order 'ic motor driver pwm dual 24soic - UDN2916LBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1156-1-ND.
IC MOTOR DRIVER PWM DUAL 24SOIC - UDQ2916LBTR-T
Order 'ic motor driver pwm dual 24soic - UDQ2916LBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1158-1-ND.
IC MOTOR DRIVER PWM DUAL 24-SOIC - L6219DSTR-T
Order 'ic motor driver pwm dual 24-soic - L6219DSTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1117-6-ND.
IC MOTOR DRIVER PWM DUAL 24-SOIC - A2919SLBTR-T
Order 'ic motor driver pwm dual 24-soic - A2919SLBTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1125-6-ND.
IC MOTOR DRIVER PWM 3PH 44-PLCC - A3936SEDTR-T
Order 'ic motor driver pwm 3ph 44-plcc - A3936SEDTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1129-6-ND.
Send this link via E-Mail
Help With This Screen
