CRYSTAL 32.768KHZ 9.0PF SMD - ST3215SB32768E0HPWAA
32.768kHz Crystal Crystal And Oscillator Surface Mount AVX Corporation ST3215SB32768E0HPWAA
| Digi-Key Part Number | 478-5429-2-ND |
3000 6000 9000 24000 |
.75000 .70000 .66500 .62500 |
Extended Price
2250.00 4200.00 5985.00 15000.00 |
| Manufacturer Part Number | ST3215SB32768E0HPWAA | |||
| Description | CRYSTAL 32.768KHZ 9.0PF SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST3215SB32768E0HPWAA |
| Vendor | AVX Corporation |
| Category | Crystals and Oscillators |
| Frequency | 32.768kHz |
| Load Capacitance | 9pF |
| Package / Case | 3.2mm x 1.5mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST3215SB32768E0HPWAA ST3215SB32768E0HPWAA 478 5429 2 ND 47854292ND 478-5429-2 |
ST3215SB32768E0HPWAA Specification Sheet
CRYSTAL 32.768KHZ 9.0PF SMD - ST3215SB32768E0HPWAA (478-5429-2-ND)
Related parts 32.768kHz Crystal Crystal And Oscillator Surface Mount AVX Corporation ST3215SB32768E0HPWAACRYSTAL 32.768KHZ 9.0PF SMD - ST3215SB32768E0HPWAA
Order 'crystal 32.768khz 9.0pf smd - ST3215SB32768E0HPWAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5429-2-ND.
CRYSTAL 32.768KHZ 9.0PF SMD - ST3215SB32768E0HPWAA
Order 'crystal 32.768khz 9.0pf smd - ST3215SB32768E0HPWAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5429-1-ND.
CRYSTAL 32.768KHZ 9.0PF SMD - ST3215SB32768E0HPWAA
Order 'crystal 32.768khz 9.0pf smd - ST3215SB32768E0HPWAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5429-6-ND.
CRYSTAL 32.768KHZ 9.0PF SMD - ST4115SB32768E0HPWZZ
Order 'crystal 32.768khz 9.0pf smd - ST4115SB32768E0HPWZZ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4654-1-ND.
CRYSTAL 32.768KHZ 9.0PF SMD - ST4115SB32768E0HPWZZ
Order 'crystal 32.768khz 9.0pf smd - ST4115SB32768E0HPWZZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4654-2-ND.
CRYSTAL 32.768KHZ 9.0PF SMD - ST4115SB32768E0HPWZZ
Order 'crystal 32.768khz 9.0pf smd - ST4115SB32768E0HPWZZ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4654-6-ND.
CRYSTAL 32.768KHZ 9.0PF SMD - ST3215SB32768E0HPWZZ
Order 'crystal 32.768khz 9.0pf smd - ST3215SB32768E0HPWZZ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4656-1-ND.
CRYSTAL 32.768KHZ 9.0PF SMD - ST3215SB32768E0HPWZZ
Order 'crystal 32.768khz 9.0pf smd - ST3215SB32768E0HPWZZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4656-2-ND.
CRYSTAL 32.768KHZ 9.0PF SMD - ST3215SB32768E0HPWZZ
Order 'crystal 32.768khz 9.0pf smd - ST3215SB32768E0HPWZZ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4656-6-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ST4115SB32768H5HPWZZ
Order 'crystal 32.768khz 12.5pf smd - ST4115SB32768H5HPWZZ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4653-1-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ST4115SB32768H5HPWZZ
Order 'crystal 32.768khz 12.5pf smd - ST4115SB32768H5HPWZZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4653-2-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ST4115SB32768H5HPWZZ
Order 'crystal 32.768khz 12.5pf smd - ST4115SB32768H5HPWZZ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4653-6-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ST3215SB32768H5HPWZZ
Order 'crystal 32.768khz 12.5pf smd - ST3215SB32768H5HPWZZ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4655-1-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ST3215SB32768H5HPWZZ
Order 'crystal 32.768khz 12.5pf smd - ST3215SB32768H5HPWZZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4655-2-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ST3215SB32768H5HPWZZ
Order 'crystal 32.768khz 12.5pf smd - ST3215SB32768H5HPWZZ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4655-6-ND.
Options for 32.768kHz Crystal Crystal And Oscillator Surface Mount AVX Corporation ST3215SB32768E0HPWAA
Send this link via E-Mail
Help With This Screen
