CONN PIN NAIL-HEAD L =.240" GOLD - 5240-0-00-15-00-00-33-0 - Connectors, Interconnects
| Digi-Key Part Number | ED90407-ND |
10 100 1000 5000 10000 |
2.22000 1.66470 1.10980 .83235 .73802 |
Extended Price
22.20 166.47 1109.80 4161.75 7380.20 |
| Manufacturer Part Number | 5240-0-00-15-00-00-33-0 | |||
| Description | CONN PIN NAIL-HEAD L =.240" GOLD | |||
| Quantity Available | 540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5240-0-00-15-00-00-33-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Flange Diameter | 0.062" (1.57mm) |
| Length | 0.240" (6.1mm) |
| Pin Diameter | 0.025" (0.64mm) |
| Type | Single End |
| Hole Diameter | 0.029" (0.74mm) |
| Mounting Type | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
5240 0 00 15 00 00 33 0 5240000150000330 ED90407 ND ED90407ND ED90407 |
5240-0-00-15-00-00-33-0 Specification Sheet
CONN PIN NAIL-HEAD L =.240" GOLD - 5240-0-00-15-00-00-33-0 (ED90407-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PIN NAIL-HEAD L =.240" GOLD - 5240-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.240" gold - 5240-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90407-ND.
CONN PIN NAIL HEAD L =.125" GOLD - 0508-0-00-15-00-00-03-0
Order 'conn pin nail head l =.125" gold - 0508-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90418-ND.
CONN PIN NAIL HEAD L =.165" GOLD - 6477-0-00-15-00-00-38-0
Order 'conn pin nail head l =.165" gold - 6477-0-00-15-00-00-38-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90419-ND.
CONN PIN NAIL HEAD L =.175" GOLD - 9086-0-00-15-00-00-33-0
Order 'conn pin nail head l =.175" gold - 9086-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90420-ND.
CONN PIN NAIL-HEAD L =.664" GOLD - 1179-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.664" gold - 1179-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90399-ND.
CONN PIN NAIL-HEAD L =.155" GOLD - 2381-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.155" gold - 2381-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90400-ND.
CONN PIN NAIL-HEAD L =.080" GOLD - 4184-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.080" gold - 4184-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90401-ND.
CONN PIN NAIL-HEAD L =.130" GOLD - 4268-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.130" gold - 4268-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90402-ND.
CONN PIN NAIL-HEAD L =.082" GOLD - 4288-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.082" gold - 4288-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90403-ND.
CONN PIN NAIL-HEAD L =.084" GOLD - 4353-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.084" gold - 4353-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90404-ND.
CONN PIN NAIL-HEAD L =.125" GOLD - 4689-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.125" gold - 4689-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90405-ND.
CONN PIN NAIL-HEAD L =.172" GOLD - 5063-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.172" gold - 5063-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90406-ND.
CONN PIN NAIL-HEAD L =.610" GOLD - 6092-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.610" gold - 6092-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90408-ND.
CONN PIN NAIL-HEAD L =.610" GOLD - 6142-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.610" gold - 6142-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90409-ND.
CONN PIN NAIL-HEAD L =.325" GOLD - 8086-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.325" gold - 8086-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90410-ND.
Send this link via E-Mail
Help With This Screen
