Keywords:





METER REL HUMIDITY/TEMP PROBE - TH-1

Digi-Key Part Number TH-1-ND
Price Break
1
Unit Price
64.95000
Extended Price
64.95
Manufacturer Part NumberTH-1
DescriptionMETER REL HUMIDITY/TEMP PROBE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTH-1
VendorAmprobe
CategoryTest Equipment
TypeHumidity, Temperature Meter
Display TypeLCD, Dual
FunctionDew Point, Degrees Celsius, Degrees Fahrenheit
RangingAuto
FeaturesAuto Off, Hold, Min/Max
IncludesBattery, Case
Display Count-
Display Digits-
Specifications0 ~ 100%RH, -4 ~ 122°F (-20 ~ 50°C)
StyleHandheld
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names TH 1
TH1

TH-1 Specification Sheet

Image of METER REL HUMIDITY/TEMP PROBE - TH-1

METER REL HUMIDITY/TEMP PROBE - TH-1 (TH-1-ND)

Related parts :
METER REL HUMIDITY/TEMP PROBE - TH-1
 Order 'meter rel humidity/temp probe - TH-1' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number TH-1-ND.
METER HUMIDITY TEMP DL DISPLAY - TH-3
 Order 'meter humidity temp dl display - TH-3' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number TH-3-ND.
TEMP PROBE FOR 5370 & 5470 - TP-5300
 Order 'temp probe for 5370 & 5470 - TP-5300' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number TP-5300-ND.
OSCILLOSCOPE PROBE 10:1 RATIO - 5795A
 Order 'oscilloscope probe 10:1 ratio - 5795A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5795A-ND.
OSCILLOSCOPE PROBE 10:1 RATIO - 5803A
 Order 'oscilloscope probe 10:1 ratio - 5803A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5803A-ND.
OSCILLOSCOPE PROBE 10:1 RATIO - 5809A
 Order 'oscilloscope probe 10:1 ratio - 5809A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5809A-ND.
TEST PROBE WITH REMOTE - TP165X
 Order 'test probe with remote - TP165X' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TP165X-ND.
TESTER ANEMOMETER/TEMP/REL HUMID - TMA40
 Order 'tester anemometer/temp/rel humid - TMA40' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number TMA40-ND.
KIT METER RES DIG TEMP/HUMIDITY - 19780
 Order 'kit meter res dig temp/humidity - 19780' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19780-ND.
HOUR METER 24-60VDC BKLT - 221PR-4-1
 Order 'hour meter 24-60vdc bklt - 221PR-4-1' online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1025-ND.
CONTROLLER HUMID/TEMP HVAC - CRH110A03C2A1AF
 Order 'controller humid/temp hvac - CRH110A03C2A1AF' online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CRH110A03C2A1AF-ND.
TEMP PROBE ASSY BEAD TIP YELLOW - 6378
 Order 'temp probe assy bead tip yellow - 6378' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6378-ND.
TEMP PROBE ASSY BEAD TIP BLACK - 6536
 Order 'temp probe assy bead tip black - 6536' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6536-ND.
CONTROLLER TEMP 100-240V 1 ALARM - E5GN-R1P AC100-240
 Order 'controller temp 100-240v 1 alarm - E5GN-R1P AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E5GN-R1PAC100-240-ND.
SENSOR HUMID/TEMP WATCHPORT/H - 70002335
 Order 'sensor humid/temp watchport/h - 70002335' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1123-ND.

Send this link via E-Mail
Help With This Screen

METER REL HUMIDITY/TEMP PROBE - TH-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: METER RATE INDICATION 6-DIGIT - PAXLR000 Next: METER RF HANDHELD 315MHZ - 006-315R1
METER REL HUMIDITY/TEMP PROBE - TH-1