TESTER LAN CABLE W/LED DISPLAY - LAN-1 - Test Equipment
Amprobe Cable Tester Test Equipment LAN-1
| Digi-Key Part Number | LAN-1-ND |
1 |
69.95000 |
Extended Price
69.95 |
| Manufacturer Part Number | LAN-1 | |||
| Description | TESTER LAN CABLE W/LED DISPLAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAN-1 |
| Vendor | Amprobe |
| Category | Test Equipment |
| Type | Cable Tester |
| Connector Type | RJ45, BNC |
| For Use With/Related Products | Multiple Cables |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
LAN 1 LAN1 |
LAN-1 Specification Sheet
TESTER LAN CABLE W/LED DISPLAY - LAN-1 (LAN-1-ND) - Test Equipment
Related parts Amprobe Cable Tester Test Equipment LAN-1TESTER LAN CABLE W/LED DISPLAY - LAN-1
Order 'tester lan cable w/led display - LAN-1' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number LAN-1-ND.
TESTER LAN CABLE-CHECK - 1574
Order 'tester lan cable-check - 1574' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1574-ND.
4-PAIR UPT CABLE TESTER - 1490530-1
Order '4-pair upt cable tester - 1490530-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1490530-1-ND.
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.21.01
Order 'cable 1cond 18awg mic braidshld - C1201.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1201-1000-ND.
CABLE 1COND 18AWG MIC BRAIDSHLD - C1201.18.01
Order 'cable 1cond 18awg mic braidshld - C1201.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1201-500-ND.
CABLE 1COND 20AWG MIC BRAIDSHLD - C1300.21.01
Order 'cable 1cond 20awg mic braidshld - C1300.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1300-1000-ND.
MIC CABLE SHLD 1COND 20AWG - C1300-100
Order 'mic cable shld 1cond 20awg - C1300-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1300-100-ND.
CABLE 1COND 20AWG MIC BRAIDSHLD - C1300.18.01
Order 'cable 1cond 20awg mic braidshld - C1300.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1300-500-ND.
TESTER LAN PRONAVIGATOR SET - 901066
Order 'tester lan pronavigator set - 901066' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 901066-ND.
TESTER LAN PRONAVIGATOR & REMOTE - 1543
Order 'tester lan pronavigator & remote - 1543' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1543-ND.
TESTER RS232 INTERFACE 18 LED'S - AB934
Order 'tester rs232 interface 18 led's - AB934' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AB934-ND.
TOOL TESTER COAX CABLE 75 OHM - 1578
Order 'tool tester coax cable 75 ohm - 1578' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1578-ND.
LED DISPLAY 4X7 7.4MM HE RED - HDSP-0760
Order 'led display 4x7 7.4mm he red - HDSP-0760' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1154-ND.
LED DISPLAY HEX 4X7 7.4MM HE RED - HDSP-0762
Order 'led display hex 4x7 7.4mm he red - HDSP-0762' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1155-ND.
LED DISPLAY HEX 4X7 7.4MM HE RED - HDSP-0772
Order 'led display hex 4x7 7.4mm he red - HDSP-0772' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1156-ND.
Options for Amprobe Cable Tester Test Equipment LAN-1
Send this link via E-Mail
Help With This Screen
