Encoder Switch Optical Avago Technologies US Inc. HRPG-ASCA#14R
ENCODER OPTICAL PNL MNT 120CPR - HRPG-ASCA#14R - Switches
| Digi-Key Part Number | 516-2115-ND |
1 10 100 250 500 1000 5000 |
34.20000 30.40000 24.32000 22.04000 20.52000 19.38000 18.62000 |
Extended Price
34.20 304.00 2432.00 5510.00 10260.00 19380.00 93100.00 |
| Manufacturer Part Number | HRPG-ASCA#14R | |||
| Description | ENCODER OPTICAL PNL MNT 120CPR | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HRPG-ASCA#14R |
| Vendor | Avago Technologies US Inc. |
| Category | Switches |
| Encoder Type | Optical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 120 |
| Actuator Type | 1/4" Dia Round End |
| Voltage - Supply | 5VDC |
| Built in Switch | No |
| Detent | No |
| Mounting Type | PCB, Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 1M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HRPG ASCA#14R HRPGASCA#14R 516 2115 ND 5162115ND 516-2115 |
ENCODER OPTICAL PNL MNT 120CPR - HRPG-ASCA#14R (516-2115-ND) - Switches
Related parts Encoder Switch Optical Avago Technologies US Inc. HRPG-ASCA#14REncoder Switch Optical Avago Technologies US Inc. HRPG-ASCA#14R
Order 'encoder optical pnl mnt 120cpr - HRPG-ASCA#14R' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2115-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-ASCA#14C
Order 'encoder optical pnl mnt 120cpr - HRPG-ASCA#14C' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2114-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-ASCA#16C
Order 'encoder optical pnl mnt 120cpr - HRPG-ASCA#16C' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2116-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-ASCA#16R
Order 'encoder optical pnl mnt 120cpr - HRPG-ASCA#16R' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2117-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-AD32#16C
Order 'encoder optical pnl mnt 32cpr - HRPG-AD32#16C' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2113-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-ASCA#17R
Order 'encoder optical pnl mnt - HRPG-ASCA#17R' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HRPG-ASCA#17R-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-ASCA#56C
Order 'encoder optical pnl mnt - HRPG-ASCA#56C' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HRPG-ASCA#56C-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-AD16#16C
Order 'encoder mini 16cpr 0.5x0.25" smd - HRPG-AD16#16C' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HRPG-AD16#16C-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-AD16#16F
Order 'encoder mini 16cpr 0.5x0.25" smd - HRPG-AD16#16F' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HRPG-AD16#16F-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-AD16#16R
Order 'encoder mini 16cpr 0.5x0.25" smd - HRPG-AD16#16R' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HRPG-AD16#16R-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-AD16#51R
Order 'encoder mini 16cpr 7.6x6mm smd - HRPG-AD16#51R' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HRPG-AD16#51R-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-AD16#54F
Order 'encoder mini 16cpr 12.7x6mm smd - HRPG-AD16#54F' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HRPG-AD16#54F-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-AD16#54R
Order 'encoder mini 16cpr 12.7x6mm smd - HRPG-AD16#54R' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HRPG-AD16#54R-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-AD16#56C
Order 'encoder mini 16cpr 12.7x6mm smd - HRPG-AD16#56C' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HRPG-AD16#56C-ND.
Encoder Switch Optical Avago Technologies US Inc. HRPG-AD16#56F
Order 'encoder mini 16cpr 12.7x6mm smd - HRPG-AD16#56F' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HRPG-AD16#56F-ND.
Options for Encoder Switch Optical Avago Technologies US Inc. HRPG-ASCA#14R
Send this link via E-Mail
Help With This Screen
