Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803TZ
TXRX OPT 1X9 100MBPS DUPLEX ST - AFBR-5803TZ
| Digi-Key Part Number | 516-1990-ND |
1 10 100 250 500 1000 5000 |
42.75000 38.00000 30.40000 27.55000 25.65000 24.22500 23.27500 |
Extended Price
42.75 380.00 3040.00 6887.50 12825.00 24225.00 116375.00 |
| Manufacturer Part Number | AFBR-5803TZ | |||
| Description | TXRX OPT 1X9 100MBPS DUPLEX ST | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFBR-5803TZ |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Applications | General Purpose |
| Voltage - Supply | 3.3V, 5V |
| Data Rate | 100Mbps |
| Connector Type | ST |
| Wavelength | 1300nm |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFBR 5803TZ AFBR5803TZ 516 1990 ND 5161990ND 516-1990 |
AFBR-5803TZ Specification Sheet
TXRX OPT 1X9 100MBPS DUPLEX ST - AFBR-5803TZ (516-1990-ND)
Related parts Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803TZFiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803TZ
Order 'txrx opt 1x9 100mbps duplex st - AFBR-5803TZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1990-ND.
Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803Z
Order 'txrx opt 1x9 100mbps duplex sc - AFBR-5803Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1991-ND.
Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-5103ATZ
Order 'txrx opt 1x9 100mbps dupl st sip - AFBR-5103ATZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1981-ND.
Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-5103TZ
Order 'txrx opt 1x9 100mbps dupl st sip - AFBR-5103TZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1982-ND.
Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803ATZ
Order 'txrx opt 1x9 100mbps st ext temp - AFBR-5803ATZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1988-ND.
Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-5103Z
Order 'txrx opt 1x9 100mbps dupl sc sip - AFBR-5103Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1983-ND.
Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803AZ
Order 'txrx opt 1x9 100mbps sc ext temp - AFBR-5803AZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1989-ND.
Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-53D5EZ
Order 'txrx opt 1x9 850nm 1gb eth - AFBR-53D5EZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1984-ND.
Fiber Optics - Transceivers 3.3V Avago Technologies US Inc. AFBR-57R5APZ
Order 'txrx opt sfp 4/2/1gbd 850nm - AFBR-57R5APZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1987-ND.
Fiber Optics - Transceivers 3.3V Avago Technologies US Inc. AFBR-5903AZ
Order 'txrx opt fe mtrj ext temp 2x5dip - AFBR-5903AZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1992-ND.
Fiber Optics - Transceivers 3.3V Avago Technologies US Inc. AFBR-5903Z
Order 'txrx opt fe mtrj 2x5dip - AFBR-5903Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1993-ND.
Fiber Optics - Transceivers 3.3V Avago Technologies US Inc. AFBR-5710PZ
Order 'txrx opt sfp rj-45 1.25gbd - AFBR-5710PZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1986-ND.
Fiber Optics - Transceivers 3.3V Avago Technologies US Inc. AFBR-5905Z
Order 'txrx opt oc3 mtrj sff 2x5dip - AFBR-5905Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1994-ND.
Fiber Optics - Transceivers 3.3V Avago Technologies US Inc. AFBR-720XPDZ
Order 'txrx opt xfp 10gb/s 850nm - AFBR-720XPDZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1996-ND.
Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFCT-5805BZ
Order 'txrx opt 1x9 155mb/s 1300nm bk - AFCT-5805BZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1997-ND.
Options for Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803TZ
Send this link via E-Mail
Help With This Screen
