Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-53D5EZ
TXRX OPT 1X9 850NM 1GB ETH - AFBR-53D5EZ - Optoelectronics
| Digi-Key Part Number | 516-1984-ND |
1 10 100 250 500 1000 |
76.95000 68.85000 55.68750 53.86500 51.63750 49.61250 |
Extended Price
76.95 688.50 5568.75 13466.25 25818.75 49612.50 |
| Manufacturer Part Number | AFBR-53D5EZ | |||
| Description | TXRX OPT 1X9 850NM 1GB ETH | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFBR-53D5EZ |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Data Rate | - |
| Connector Type | SC |
| Wavelength | 860nm |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFBR 53D5EZ AFBR53D5EZ 516 1984 ND 5161984ND 516-1984 |
AFBR-53D5EZ Specification Sheet
TXRX OPT 1X9 850NM 1GB ETH - AFBR-53D5EZ (516-1984-ND) - Optoelectronics
Related parts Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-53D5EZFiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-53D5EZ
Order 'txrx opt 1x9 850nm 1gb eth - AFBR-53D5EZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1984-ND.
Fiber Optics - Transceivers 3.3V Avago Technologies US Inc. AFBR-5710PZ
Order 'txrx opt sfp rj-45 1.25gbd - AFBR-5710PZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1986-ND.
Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803TZ
Order 'txrx opt 1x9 100mbps duplex st - AFBR-5803TZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1990-ND.
Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803Z
Order 'txrx opt 1x9 100mbps duplex sc - AFBR-5803Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1991-ND.
Fiber Optics - Transceivers 3.3V Avago Technologies US Inc. AFBR-57R5APZ
Order 'txrx opt sfp 4/2/1gbd 850nm - AFBR-57R5APZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1987-ND.
Fiber Optics - Transceivers 3.3V Avago Technologies US Inc. AFBR-720XPDZ
Order 'txrx opt xfp 10gb/s 850nm - AFBR-720XPDZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1996-ND.
Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-5103ATZ
Order 'txrx opt 1x9 100mbps dupl st sip - AFBR-5103ATZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1981-ND.
Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-5103TZ
Order 'txrx opt 1x9 100mbps dupl st sip - AFBR-5103TZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1982-ND.
Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-5103Z
Order 'txrx opt 1x9 100mbps dupl sc sip - AFBR-5103Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1983-ND.
Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-5601Z
Order 'txrx gbic 1.25gbe 850nm - AFBR-5601Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1985-ND.
Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803ATZ
Order 'txrx opt 1x9 100mbps st ext temp - AFBR-5803ATZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1988-ND.
Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFBR-5803AZ
Order 'txrx opt 1x9 100mbps sc ext temp - AFBR-5803AZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1989-ND.
Fiber Optics - Transceivers 3.6V Avago Technologies US Inc. AFBR-59R5LZ
Order 'txrx opt sff 4/2/1gbd 2x7 - AFBR-59R5LZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1995-ND.
Fiber Optics - Transceivers 3.3V Avago Technologies US Inc. AFBR-5905Z
Order 'txrx opt oc3 mtrj sff 2x5dip - AFBR-5905Z' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1994-ND.
Fiber Optics - Transceivers 3.3V, 5V Avago Technologies US Inc. AFCT-5805BZ
Order 'txrx opt 1x9 155mb/s 1300nm bk - AFCT-5805BZ' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1997-ND.
Options for Fiber Optics - Transceivers 4.75 V ~ 5.25 V Avago Technologies US Inc. AFBR-53D5EZ
Send this link via E-Mail
Help With This Screen
