IC ASYNC COMM ELEMENT 24-BGA - TL16C550DZQSR - Integrated Circuits (ICs)
Texas Instruments (VA) Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Digi-Reel® 2.5 V, 3.3 V, 5 V TL16C550DZQSR
| Digi-Key Part Number | 296-24052-6-ND |
1 25 100 250 500 1000 |
2.79000 2.23200 1.73600 1.64920 1.61200 1.58100 |
Extended Price
2.79 55.80 173.60 412.30 806.00 1581.00 |
| Manufacturer Part Number | TL16C550DZQSR | |||
| Description | IC ASYNC COMM ELEMENT 24-BGA | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL16C550DZQSR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 1 |
| Voltage | 2.5 V, 3.3 V, 5 V |
| Package / Case | 24-BGA |
| FIFO's | 16 Byte |
| Features | False-start Bit Detection |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL16C550DZQSR TL16C550DZQSR 296 24052 6 ND 296240526ND 296-24052-6 |
TL16C550DZQSR Specification Sheet
IC ASYNC COMM ELEMENT 24-BGA - TL16C550DZQSR (296-24052-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Digi-Reel® 2.5 V, 3.3 V, 5 V TL16C550DZQSRIC ASYNC COMM ELEMENT 24-BGA - TL16C550DZQSR
Order 'ic async comm element 24-bga - TL16C550DZQSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24052-1-ND.
IC ASYNC COMM ELEMENT 24-BGA - TL16C550DZQSR
Order 'ic async comm element 24-bga - TL16C550DZQSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24052-6-ND.
IC ASYNC COMM ELEMENT 24-BGA - TL16C550DIZQSR
Order 'ic async comm element 24-bga - TL16C550DIZQSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24095-1-ND.
IC ASYNC COMM ELEMENT 24-BGA - TL16C550DIZQSR
Order 'ic async comm element 24-bga - TL16C550DIZQSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24095-6-ND.
IC ASYNC COMM ELEMENT 24-BGA - TL16C550DZQSR
Order 'ic async comm element 24-bga - TL16C550DZQSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24052-2-ND.
IC ASYNC COMM ELEMENT 24-BGA - TL16C550DIZQSR
Order 'ic async comm element 24-bga - TL16C550DIZQSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24095-2-ND.
IC VOLTAGE-TRANSL TXRX 24-BGA - SN74AVCA406LZQSR
Order 'ic voltage-transl txrx 24-bga - SN74AVCA406LZQSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19595-1-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTR
Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1787-1-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTR
Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1787-6-ND.
IC ASYNC COMM ELEMENT 68-PLCC - TL16C554FNR
Order 'ic async comm element 68-plcc - TL16C554FNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1790-1-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23390-1-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23390-6-ND.
IC STEREO AUDIO CODEC 80-BGA - TLV320AIC33IZQER
Order 'ic stereo audio codec 80-bga - TLV320AIC33IZQER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19598-1-ND.
IC AMP AUDIO PWR .7W MONO 24BGA - TPA751GQSR
Order 'ic amp audio pwr .7w mono 24bga - TPA751GQSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12691-1-ND.
IC AMP AUDIO PWR .7W MONO 24BGA - TPA751GQSR
Order 'ic amp audio pwr .7w mono 24bga - TPA751GQSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12691-6-ND.
Options for Texas Instruments (VA) Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Digi-Reel® 2.5 V, 3.3 V, 5 V TL16C550DZQSR
Send this link via E-Mail
Help With This Screen
