Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D08-ST-BK
CONN HEADR FMALE 16POS .1" DL AU - SFH11-PBPC-D08-ST-BK - Connectors, Interconnects
| Digi-Key Part Number | S9196-ND |
1 25 100 500 1000 5000 |
.78000 .70800 .50150 .44250 .39235 .36875 |
Extended Price
0.78 17.70 50.15 221.25 392.35 1843.75 |
| Manufacturer Part Number | SFH11-PBPC-D08-ST-BK | |||
| Description | CONN HEADR FMALE 16POS .1" DL AU | |||
| Quantity Available | 453 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFH11-PBPC-D08-ST-BK |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | Polarizing Key |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 16 |
| Contact Type | Female Socket |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFH11 PBPC D08 ST BK SFH11PBPCD08STBK S9196 ND S9196ND S9196 |
CONN HEADR FMALE 16POS .1" DL AU - SFH11-PBPC-D08-ST-BK (S9196-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D08-ST-BKGold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D08-ST-BK
Order 'conn headr fmale 16pos .1" dl au - SFH11-PBPC-D08-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9196-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D05-ST-BK
Order 'conn headr fmale 10pos .1" dl au - SFH11-PBPC-D05-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9194-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D07-ST-BK
Order 'conn headr fmale 14pos .1" dl au - SFH11-PBPC-D07-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9195-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D10-ST-BK
Order 'conn headr fmale 20pos .1" dl au - SFH11-PBPC-D10-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9197-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D13-ST-BK
Order 'conn headr fmale 26pos .1" dl au - SFH11-PBPC-D13-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9198-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D17-ST-BK
Order 'conn headr fmale 34pos .1" dl au - SFH11-PBPC-D17-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9199-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D20-ST-BK
Order 'conn headr fmale 40pos .1" dl au - SFH11-PBPC-D20-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9200-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D25-ST-BK
Order 'conn headr fmale 50pos .1" dl au - SFH11-PBPC-D25-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9201-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D08-RA-BK
Order 'conn headr fmale 16ps .1" r/a au - SFH11-PBPC-D08-RA-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9204-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH11-PBPC-D08-RA-BK
Order 'conn headr 2.54mm 16pos gold r/a - SBH11-PBPC-D08-RA-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9179-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC161LFBN-RC
Order 'conn header fmale 16pos .1" gold - PPPC161LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7049-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH11-PBPC-D08-ST-BK
Order 'conn header 2.54mm 16pos gold - SBH11-PBPC-D08-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9171-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D05-RA-BK
Order 'conn headr fmale 10ps .1" r/a au - SFH11-PBPC-D05-RA-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9202-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D07-RA-BK
Order 'conn headr fmale 14ps .1" r/a au - SFH11-PBPC-D07-RA-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9203-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D10-RA-BK
Order 'conn headr fmale 20ps .1" r/a au - SFH11-PBPC-D10-RA-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9205-ND.
Options for Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header SFH11-PBPC-D08-ST-BK
Send this link via E-Mail
Help With This Screen
