Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D40-ST-BK
CONN HEADER 1.27MM 80POS GOLD - SBH41-NBPB-D40-ST-BK - Connectors, Interconnects
| Digi-Key Part Number | S9130-ND |
1 25 100 500 1000 5000 |
2.55000 2.30880 1.63540 1.44300 1.27946 1.20250 |
Extended Price
2.55 57.72 163.54 721.50 1279.46 6012.50 |
| Manufacturer Part Number | SBH41-NBPB-D40-ST-BK | |||
| Description | CONN HEADER 1.27MM 80POS GOLD | |||
| Quantity Available | 496 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SBH41-NBPB-D40-ST-BK |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 80 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SBH41 NBPB D40 ST BK SBH41NBPBD40STBK S9130 ND S9130ND S9130 |
CONN HEADER 1.27MM 80POS GOLD - SBH41-NBPB-D40-ST-BK (S9130-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D40-ST-BKGold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D40-ST-BK
Order 'conn header 1.27mm 80pos gold - SBH41-NBPB-D40-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9130-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D05-ST-BK
Order 'conn header 1.27mm 10pos gold - SBH41-NBPB-D05-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9121-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D07-ST-BK
Order 'conn header 1.27mm 14pos gold - SBH41-NBPB-D07-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9122-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D08-ST-BK
Order 'conn header 1.27mm 16pos gold - SBH41-NBPB-D08-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9123-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D10-ST-BK
Order 'conn header 1.27mm 20pos gold - SBH41-NBPB-D10-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9124-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D13-ST-BK
Order 'conn header 1.27mm 26pos gold - SBH41-NBPB-D13-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9125-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D17-ST-BK
Order 'conn header 1.27mm 34pos gold - SBH41-NBPB-D17-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9126-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D20-ST-BK
Order 'conn header 1.27mm 40pos gold - SBH41-NBPB-D20-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9127-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D25-ST-BK
Order 'conn header 1.27mm 50pos gold - SBH41-NBPB-D25-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9128-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D34-ST-BK
Order 'conn header 1.27mm 68pos gold - SBH41-NBPB-D34-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9129-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH31-NBPB-D05-ST-BK
Order 'conn header 1.27mm 10pos gold - SBH31-NBPB-D05-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9085-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH31-NBPB-D07-ST-BK
Order 'conn header 1.27mm 14pos gold - SBH31-NBPB-D07-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9086-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH31-NBPB-D08-ST-BK
Order 'conn header 1.27mm 16pos gold - SBH31-NBPB-D08-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9087-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH31-NBPB-D10-ST-BK
Order 'conn header 1.27mm 20pos gold - SBH31-NBPB-D10-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9088-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH31-NBPB-D13-ST-BK
Order 'conn header 1.27mm 26pos gold - SBH31-NBPB-D13-ST-BK' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S9089-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions Header, Shrouded SBH41-NBPB-D40-ST-BK
Send this link via E-Mail
Help With This Screen
