CONN ADAPTER SMA PLUG-SMC PLUG - 242177 - Connectors
Coaxial, Rf - Adapter Connector Amphenol Connex Free Hanging (In-Line) - 242177
| Digi-Key Part Number | ACX1491-ND |
1 25 50 100 250 500 1000 |
21.32000 17.64000 12.20100 11.02500 10.29000 9.77550 9.18750 |
Extended Price
21.32 441.00 610.05 1102.50 2572.50 4887.75 9187.50 |
| Manufacturer Part Number | 242177 | |||
| Description | CONN ADAPTER SMA PLUG-SMC PLUG | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 242177 |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Convert From (Adapter End) | SMC Plug, Female Socket |
| Convert To (Adapter End) | SMA Plug, Male Pin |
| Features | - |
| Style | Straight |
| Mounting Type | Free Hanging (In-Line) |
| Impedance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
242177 242177 ACX1491 ND ACX1491ND ACX1491 |
242177 Specification Sheet
CONN ADAPTER SMA PLUG-SMC PLUG - 242177 (ACX1491-ND) - Connectors
Related parts Coaxial, Rf - Adapter Connector Amphenol Connex Free Hanging (In-Line) - 242177CONN ADAPTER SMA PLUG-SMC PLUG - 242177
Order 'conn adapter sma plug-smc plug - 242177' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1491-ND.
CONN ADAPTER SMA JACK-SMC PLUG - 242175
Order 'conn adapter sma jack-smc plug - 242175' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1489-ND.
CONN ADAPTER SMA PLUG-SMC JACK - 242174
Order 'conn adapter sma plug-smc jack - 242174' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1488-ND.
CONN ADAPTER SMA R/A PLUG-PLUG - 132339
Order 'conn adapter sma r/a plug-plug - 132339' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1430-ND.
CONN ADAPTER SMA JACK-SMC JACK - 242176
Order 'conn adapter sma jack-smc jack - 242176' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1490-ND.
CONN SMA PLUG TERMINATOR 50 OHMS - 132360
Order 'conn sma plug terminator 50 ohms - 132360' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1251-ND.
CONN T-ADAPT SMA JACK-PLUG-JACK - 132217
Order 'conn t-adapt sma jack-plug-jack - 132217' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1433-ND.
CONN ADAPTER SMC PLUG TO JACK - 152141
Order 'conn adapter smc plug to jack - 152141' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1512-ND.
CONN ADT SMA PLUG-BNC JACK - 242102
Order 'conn adt sma plug-bnc jack - 242102' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1322-ND.
CONN ADT SMA PLUG-BNC PLUG - 242104
Order 'conn adt sma plug-bnc plug - 242104' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1324-ND.
CONN ADT SMA PLUG-TNC JACK - 242124
Order 'conn adt sma plug-tnc jack - 242124' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1327-ND.
CONN ADT SMA PLUG-TNC PLUG - 242106
Order 'conn adt sma plug-tnc plug - 242106' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1330-ND.
CONN ADT SMA PLUG-SMB JACK - 242144
Order 'conn adt sma plug-smb jack - 242144' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1334-ND.
CONN ADT SMA PLUG-SMB PLUG - 242146
Order 'conn adt sma plug-smb plug - 242146' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1336-ND.
CONN ADT SMA PLUG-N JACK - 242112
Order 'conn adt sma plug-n jack - 242112' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1339-ND.
Options for Coaxial, Rf - Adapter Connector Amphenol Connex Free Hanging (In-Line) - 242177
Send this link via E-Mail
Help With This Screen
