CONN RCPT F R/A PCB 75OHMS - 222128-10 - Connectors, Interconnects
| Digi-Key Part Number | ACX1469-ND |
1 25 50 100 250 500 1000 |
2.47000 2.04000 1.41100 1.27500 1.19000 1.13050 1.06250 |
Extended Price
2.47 51.00 70.55 127.50 297.50 565.25 1062.50 |
| Manufacturer Part Number | 222128-10 | |||
| Description | CONN RCPT F R/A PCB 75OHMS | |||
| Quantity Available | 157 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 222128-10 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Silver |
| Connector Style | F Type |
| Connector Type | Receptacle, Female Sockets |
| Contact Termination | Crimp and Solder |
| Fastening Type | Threaded |
| Frequency-Max | 1GHz |
| Impedance | 75 Ohm |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
222128 10 22212810 ACX1469 ND ACX1469ND ACX1469 |
222128-10 Specification Sheet
CONN RCPT F R/A PCB 75OHMS - 222128-10 (ACX1469-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT F R/A PCB 75OHMS - 222128-10
Order 'conn rcpt f r/a pcb 75ohms - 222128-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1469-ND.
CONN RCPT F R/A PCB MOUNT 75OHMS - 222131
Order 'conn rcpt f r/a pcb mount 75ohms - 222131' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1467-ND.
CONN RCPT 10POS W/SCKT PCB MNT - PX0413/10S/PC
Order 'conn rcpt 10pos w/sckt pcb mnt - PX0413/10S/PC' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1084-ND.
CONN RCPT SMA END LAUNCH PCB - 132255
Order 'conn rcpt sma end launch pcb - 132255' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1424-ND.
CONN RCPT SMA REV POLAR PCB - 132255RP
Order 'conn rcpt sma rev polar pcb - 132255RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1425-ND.
CONN RCPT N STR BLKHD PCB - 172243
Order 'conn rcpt n str blkhd pcb - 172243' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1442-ND.
CONN RCPT F R/A PCB HI PERFORM - 222180
Order 'conn rcpt f r/a pcb hi perform - 222180' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1468-ND.
CONN RCPT MCX R/A PCB - 252129
Order 'conn rcpt mcx r/a pcb - 252129' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1494-ND.
CONN RCPT MCX COAX EDGECARD PCB - 252151
Order 'conn rcpt mcx coax edgecard pcb - 252151' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1495-ND.
CONN RCPT SMC STR BLKHD PCB - 152140
Order 'conn rcpt smc str blkhd pcb - 152140' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1508-ND.
CONN RCPT SMC R/A PCB - 152123
Order 'conn rcpt smc r/a pcb - 152123' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1509-ND.
CONN RCPT SMA END LAUNCH PCB - 132322
Order 'conn rcpt sma end launch pcb - 132322' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1652-ND.
CONN RCPT 1.0/2.3 R/A PCB 75OHMS - 282117-75
Order 'conn rcpt 1.0/2.3 r/a pcb 75ohms - 282117-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 282117-75-ND.
CONN RCPT 1.0/2.3 STR PCB 75OHMS - 282120-75
Order 'conn rcpt 1.0/2.3 str pcb 75ohms - 282120-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 282120-75-ND.
CONN RCPT 1.0/2.3 STR BULKHEAD - 282121-75
Order 'conn rcpt 1.0/2.3 str bulkhead - 282121-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 282121-75-ND.
Send this link via E-Mail
Help With This Screen
