Keywords:





Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222180

CONN RCPT F R/A PCB HI PERFORM - 222180

Digi-Key Part Number ACX1468-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
6.58000
5.44800
3.76820
3.40500
3.17800
3.01910
2.83750
Extended Price
6.58
136.20
188.41
340.50
794.50
1509.55
2837.50
Manufacturer Part Number222180
DescriptionCONN RCPT F R/A PCB HI PERFORM
Quantity Available 496
All prices are in USD

Purchase Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222180
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222180
Technical/Catalog Information222180
VendorAmphenol Connex
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleF Type
Connector TypeReceptacle, Female Sockets
Contact TerminationCrimp and Solder
Fastening TypeThreaded
Frequency-Max1GHz
Impedance75 Ohm
Mounting TypePanel Mount; Through Hole, Right Angle
Features-
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 222180
222180
ACX1468 ND
ACX1468ND
ACX1468

222180 Specification Sheet

Image of CONN RCPT F R/A PCB HI PERFORM - 222180

CONN RCPT F R/A PCB HI PERFORM - 222180 (ACX1468-ND)

Related parts Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222180
Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222180
 Order 'conn rcpt f r/a pcb hi perform - 222180' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1468-ND.
Rf, Coax Connector Amphenol Connex Receptacle, Female Socket - 282120-75
 Order 'conn rcpt 1.0/2.3 str pcb 75ohms - 282120-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 282120-75-ND.
Board Edge; Panel Mount Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 132255
 Order 'conn rcpt sma end launch pcb - 132255' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1424-ND.
Coaxial, Rf Connector Amphenol Connex Receptacle, Male Pins - 132255RP
 Order 'conn rcpt sma rev polar pcb - 132255RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1425-ND.
Through Hole, Bulkhead Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 172243
 Order 'conn rcpt n str blkhd pcb - 172243' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1442-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222131
 Order 'conn rcpt f r/a pcb mount 75ohms - 222131' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1467-ND.
Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222128-10
 Order 'conn rcpt f r/a pcb 75ohms - 222128-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1469-ND.
Coaxial, Rf Connector Amphenol Connex Receptacle, Female Sockets - 252129
 Order 'conn rcpt mcx r/a pcb - 252129' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1494-ND.
Coaxial, Rf Connector Amphenol Connex Receptacle, Female Sockets - 252151
 Order 'conn rcpt mcx coax edgecard pcb - 252151' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1495-ND.
Through Hole, Bulkhead Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Male Pins 152140
 Order 'conn rcpt smc str blkhd pcb - 152140' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1508-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Male Pins 152123
 Order 'conn rcpt smc r/a pcb - 152123' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1509-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 132322
 Order 'conn rcpt sma end launch pcb - 132322' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1652-ND.
Rf, Coax Connector Amphenol Connex Receptacle, Female Socket - 282117-75
 Order 'conn rcpt 1.0/2.3 r/a pcb 75ohms - 282117-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 282117-75-ND.
Coaxial, Rf Connector Amphenol Connex Receptacle, Female Sockets - 132289
 Order 'conn rcpt bulkhead sma pcb - 132289' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1426-ND.
Coaxial, Rf Connector Amphenol Connex Receptacle, Male Pins - 132289RP
 Order 'conn rcpt blkhd sma rev pol pcb - 132289RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1427-ND.

Options for Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222180
Send this link via E-Mail
Help With This Screen

CONN RCPT F R/A PCB HI PERFORM - 222180
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT F R/A PCB 75OHMS - 222128-10 Next: CONN RCPT F R/A PCB MOUNT 75OHMS - 222131
CONN RCPT F R/A PCB HI PERFORM - 222180