Keywords:





Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222131

CONN RCPT F R/A PCB MOUNT 75OHMS - 222131 - Connectors, Interconnects

Digi-Key Part Number ACX1467-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
3.22000
2.66400
1.84260
1.66500
1.55400
1.47630
1.38750
Extended Price
3.22
66.60
92.13
166.50
388.50
738.15
1387.50
Manufacturer Part Number222131
DescriptionCONN RCPT F R/A PCB MOUNT 75OHMS
Quantity Available 259
All prices are in USD

Purchase Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222131
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222131
Technical/Catalog Information222131
VendorAmphenol Connex
CategoryConnectors, Interconnects
Cable Group-
ColorSilver
Connector StyleF Type
Connector TypeReceptacle, Female Sockets
Contact TerminationCrimp and Solder
Fastening TypeThreaded
Frequency-Max1GHz
Impedance75 Ohm
Mounting TypeThrough Hole, Right Angle
Features-
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 222131
222131
ACX1467 ND
ACX1467ND
ACX1467

222131 Specification Sheet

Image of CONN RCPT F R/A PCB MOUNT 75OHMS - 222131

CONN RCPT F R/A PCB MOUNT 75OHMS - 222131 (ACX1467-ND) - Connectors, Interconnects

Related parts Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222131
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222131
 Order 'conn rcpt f r/a pcb mount 75ohms - 222131' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1467-ND.
Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222128-10
 Order 'conn rcpt f r/a pcb 75ohms - 222128-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1469-ND.
Panel Mount, Square Flange, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 132318
 Order 'conn rcpt sma r/a panel mount - 132318' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 132318-ND.
Board Edge; Panel Mount Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 132255
 Order 'conn rcpt sma end launch pcb - 132255' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1424-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222141
 Order 'conn rcpt f str pcb mount 75ohms - 222141' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1465-ND.
Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222180
 Order 'conn rcpt f r/a pcb hi perform - 222180' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1468-ND.
Rf, Coax Connector Amphenol Connex Receptacle, Female Socket - 132275
 Order 'conn rcpt sma r/a panel mount - 132275' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 132275-ND.
Rf, Coax Connector Amphenol Connex Receptacle, Female Socket SO-239 182341
 Order 'conn rcpt so-239 uhf panel mount - 182341' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 182341-ND.
Rf, Coax Connector Amphenol Connex Receptacle, Female Socket - 282120-75
 Order 'conn rcpt 1.0/2.3 str pcb 75ohms - 282120-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 282120-75-ND.
Coaxial, Rf Connector Amphenol Connex Receptacle, Male Pins - 132255RP
 Order 'conn rcpt sma rev polar pcb - 132255RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1425-ND.
Through Hole, Bulkhead Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 172243
 Order 'conn rcpt n str blkhd pcb - 172243' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1442-ND.
Coaxial, Rf Connector Amphenol Connex Receptacle, Female Sockets - 252129
 Order 'conn rcpt mcx r/a pcb - 252129' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1494-ND.
Coaxial, Rf Connector Amphenol Connex Receptacle, Female Sockets - 252151
 Order 'conn rcpt mcx coax edgecard pcb - 252151' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1495-ND.
Through Hole, Bulkhead Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Male Pins 152140
 Order 'conn rcpt smc str blkhd pcb - 152140' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1508-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Male Pins 152123
 Order 'conn rcpt smc r/a pcb - 152123' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1509-ND.

Options for Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222131
Send this link via E-Mail
Help With This Screen

CONN RCPT F R/A PCB MOUNT 75OHMS - 222131
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT F R/A PCB HI PERFORM - 222180 Next: CONN RCPT F STR BLKHD 75OHMS - 222144
CONN RCPT F R/A PCB MOUNT 75OHMS - 222131