CONN RCPT F STR BLKHD 75OHMS - 222144 - Connectors, Interconnects
Panel Mount, Bulkhead Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222144
| Digi-Key Part Number | ACX1466-ND |
1 25 50 100 250 500 1000 |
.96000 .79200 .54780 .49500 .46200 .43890 .41250 |
Extended Price
0.96 19.80 27.39 49.50 115.50 219.45 412.50 |
| Manufacturer Part Number | 222144 | |||
| Description | CONN RCPT F STR BLKHD 75OHMS | |||
| Quantity Available | 344 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 222144 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Silver |
| Connector Style | F Type |
| Connector Type | Receptacle, Female Sockets |
| Contact Termination | Crimp and Solder |
| Fastening Type | Threaded |
| Frequency-Max | 1GHz |
| Impedance | 75 Ohm |
| Mounting Type | Panel Mount, Bulkhead |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
222144 222144 ACX1466 ND ACX1466ND ACX1466 |
222144 Specification Sheet
CONN RCPT F STR BLKHD 75OHMS - 222144 (ACX1466-ND) - Connectors, Interconnects
Related parts Panel Mount, Bulkhead Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222144CONN RCPT F STR BLKHD 75OHMS - 222144
Order 'conn rcpt f str blkhd 75ohms - 222144' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1466-ND.
CONN RCPT N STR BLKHD PCB - 172243
Order 'conn rcpt n str blkhd pcb - 172243' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1442-ND.
CONN JACK F STR BLKHD 75OHMS - 222114-10
Order 'conn jack f str blkhd 75ohms - 222114-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1462-ND.
CONN RCPT SMC STR BLKHD PCB - 152140
Order 'conn rcpt smc str blkhd pcb - 152140' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1508-ND.
CONN RCPT SMC STR BLKHD REAR MNT - 152127
Order 'conn rcpt smc str blkhd rear mnt - 152127' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1510-ND.
CONN RCPT F STR PCB MOUNT 75OHMS - 222141
Order 'conn rcpt f str pcb mount 75ohms - 222141' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1465-ND.
CONN PLUG F STR RG59 75OHM - 222119
Order 'conn plug f str rg59 75ohm - 222119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1455-ND.
CONN JACK F STR BLKHD RG179DB - 222167-10
Order 'conn jack f str blkhd rg179db - 222167-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1463-ND.
CONN JACK F STR BLKHD RG6 - 222161
Order 'conn jack f str blkhd rg6 - 222161' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1464-ND.
CONN RCPT SMC STR PCB - 152119
Order 'conn rcpt smc str pcb - 152119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1507-ND.
CONN RCPT MINI-UHF BLKHD SLD CUP - 182114
Order 'conn rcpt mini-uhf blkhd sld cup - 182114' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1532-ND.
CONN RCPT 1.0/2.3 STR PCB 75OHMS - 282120-75
Order 'conn rcpt 1.0/2.3 str pcb 75ohms - 282120-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 282120-75-ND.
CONN RCPT 1.0/2.3 R/A PCB 75OHMS - 282117-75
Order 'conn rcpt 1.0/2.3 r/a pcb 75ohms - 282117-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 282117-75-ND.
CONN RCPT 1.0/2.3 STR BULKHEAD - 282121-75
Order 'conn rcpt 1.0/2.3 str bulkhead - 282121-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 282121-75-ND.
CONN JACK BNC STR MINI-MAX 75OHM - 112638
Order 'conn jack bnc str mini-max 75ohm - 112638' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1405-ND.
Options for Panel Mount, Bulkhead Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222144
Send this link via E-Mail
Help With This Screen
