Through Hole Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222141
CONN RCPT F STR PCB MOUNT 75OHMS - 222141 - Connectors, Interconnects
| Digi-Key Part Number | ACX1465-ND |
1 25 50 100 250 500 1000 |
1.65000 1.36800 .94620 .85500 .79800 .75810 .71250 |
Extended Price
1.65 34.20 47.31 85.50 199.50 379.05 712.50 |
| Manufacturer Part Number | 222141 | |||
| Description | CONN RCPT F STR PCB MOUNT 75OHMS | |||
| Quantity Available | 492 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 222141 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | - |
| Connector Style | F Type |
| Connector Type | Receptacle, Female Sockets |
| Contact Termination | Crimp and Solder |
| Fastening Type | Threaded |
| Frequency-Max | 1GHz |
| Impedance | 75 Ohm |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
222141 222141 ACX1465 ND ACX1465ND ACX1465 |
222141 Specification Sheet
CONN RCPT F STR PCB MOUNT 75OHMS - 222141 (ACX1465-ND) - Connectors, Interconnects
Related parts Through Hole Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222141Through Hole Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222141
Order 'conn rcpt f str pcb mount 75ohms - 222141' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1465-ND.
Panel Mount, Bulkhead Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222144
Order 'conn rcpt f str blkhd 75ohms - 222144' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1466-ND.
Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Male Pins 152119
Order 'conn rcpt smc str pcb - 152119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1507-ND.
Coaxial, Rf Connector Amphenol Connex Receptacle, Male Pins - 152127
Order 'conn rcpt smc str blkhd rear mnt - 152127' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1510-ND.
Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222128-10
Order 'conn rcpt f r/a pcb 75ohms - 222128-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1469-ND.
Panel Mount, Bulkhead; Through Hole Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Male Pins 142210
Order 'conn smb recept bulkhd str pcb - 142210' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1314-ND.
Panel Mount, Square Flange, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 132318
Order 'conn rcpt sma r/a panel mount - 132318' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 132318-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 112432
Order 'conn rcpt bnc bulkhead 75ohm - 112432' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1406-ND.
Board Edge; Panel Mount Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 132255
Order 'conn rcpt sma end launch pcb - 132255' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1424-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 222114-10
Order 'conn jack f str blkhd 75ohms - 222114-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1462-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222131
Order 'conn rcpt f r/a pcb mount 75ohms - 222131' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1467-ND.
Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222180
Order 'conn rcpt f r/a pcb hi perform - 222180' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1468-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 132137
Order 'conn sma female jack front mount - 132137' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1236-ND.
Rf, Coax Connector Amphenol Connex Receptacle, Female Socket - 132275
Order 'conn rcpt sma r/a panel mount - 132275' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 132275-ND.
Rf, Coax Connector Amphenol Connex Receptacle, Female Socket SO-239 182341
Order 'conn rcpt so-239 uhf panel mount - 182341' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 182341-ND.
Options for Through Hole Coaxial, Rf Connectors, Interconnect Amphenol Connex Receptacle, Female Sockets 222141
Send this link via E-Mail
Help With This Screen
