CONN JACK F STR BLKHD RG6 - 222161 - Connectors, Interconnects
| Digi-Key Part Number | ACX1464-ND |
1 25 50 100 250 500 1000 |
4.29000 3.55200 2.45680 2.22000 2.07200 1.96840 1.85000 |
Extended Price
4.29 88.80 122.84 222.00 518.00 984.20 1850.00 |
| Manufacturer Part Number | 222161 | |||
| Description | CONN JACK F STR BLKHD RG6 | |||
| Quantity Available | 438 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 222161 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Cable Group | RG-6 |
| Color | Silver |
| Connector Style | F Type |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Crimp, Dual |
| Fastening Type | Threaded |
| Frequency-Max | 1GHz |
| Impedance | 75 Ohm |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
222161 222161 ACX1464 ND ACX1464ND ACX1464 |
222161 Specification Sheet
CONN JACK F STR BLKHD RG6 - 222161 (ACX1464-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN JACK F STR BLKHD RG6 - 222161
Order 'conn jack f str blkhd rg6 - 222161' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1464-ND.
CONN JACK F STR BLKHD 75OHMS - 222114-10
Order 'conn jack f str blkhd 75ohms - 222114-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1462-ND.
CONN JACK F STR BLKHD RG179DB - 222167-10
Order 'conn jack f str blkhd rg179db - 222167-10' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1463-ND.
CONN JACK BNC STR MINI-MAX 75OHM - 112638
Order 'conn jack bnc str mini-max 75ohm - 112638' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1405-ND.
CONN JACK TNC STR 50 OHM LMR200 - 122412
Order 'conn jack tnc str 50 ohm lmr200 - 122412' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1416-ND.
CONN JACK TNC STR RG174/316 - 122138
Order 'conn jack tnc str rg174/316 - 122138' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1417-ND.
CONN JACK MCX STR RG174/316 - 252139
Order 'conn jack mcx str rg174/316 - 252139' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1452-ND.
CONN JACK MCX STR SLD SEMI-RIGID - 252131
Order 'conn jack mcx str sld semi-rigid - 252131' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1493-ND.
CONN JACK MMCX STR RG174/316 - 262118
Order 'conn jack mmcx str rg174/316 - 262118' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1496-ND.
CONN JACK MMCX STR RG178/196 - 262117
Order 'conn jack mmcx str rg178/196 - 262117' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1497-ND.
CONN JACK UHF STR RG58 - 182306
Order 'conn jack uhf str rg58 - 182306' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1518-ND.
CONN JACK UHF STR R8-8/U - 182335
Order 'conn jack uhf str r8-8/u - 182335' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1519-ND.
CONN JACK FME STR RG174/316 - 192111
Order 'conn jack fme str rg174/316 - 192111' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1533-ND.
CONN JACK FME STR RG58 - 192102
Order 'conn jack fme str rg58 - 192102' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1534-ND.
CONN JACK SMA STR BLKHD REAR MT - 1046297-1
Order 'conn jack sma str blkhd rear mt - 1046297-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1046297-1-ND.
Send this link via E-Mail
Help With This Screen
