Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EGM06DRST
CONN EDGECARD 12POS DIP .156 SLD - EGM06DRST - Connectors, Interconnects
| Digi-Key Part Number | EGM06DRST-ND |
10 |
6.12000 |
Extended Price
61.20 |
| Manufacturer Part Number | EGM06DRST | |||
| Description | CONN EDGECARD 12POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EGM06DRST |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EGM06DRST EGM06DRST |
CONN EDGECARD 12POS DIP .156 SLD - EGM06DRST (EGM06DRST-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EGM06DRSTGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EGM06DRST
Order 'conn edgecard 12pos dip .156 sld - EGM06DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EGM06DRST-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EGM06DRST-S273
Order 'conn edgecard 12pos dip .156 sld - EGM06DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EGM06DRST-S273-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EGM06DRST-S664
Order 'conn edgecard 12pos dip .156 sld - EGM06DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EGM06DRST-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRKF
Order 'conn edgecard 12pos dip .156 sld - ABM06DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKF-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRKH
Order 'conn edgecard 12pos dip .156 sld - ABM06DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRKI
Order 'conn edgecard 12pos dip .156 sld - ABM06DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRKN
Order 'conn edgecard 12pos dip .156 sld - ABM06DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRKS
Order 'conn edgecard 12pos dip .156 sld - ABM06DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRKS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRSD
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRSD-S664
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSD-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRSH
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRSN
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRSN-S664
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSN-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRSS
Order 'conn edgecard 12pos dip .156 sld - ABM06DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRSS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM06DRST
Order 'conn edgecard 12pos dip .156 sld - ABM06DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DRST-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EGM06DRST
Send this link via E-Mail
Help With This Screen
