IDC CABLE-APR30A/ AE34G / APR30A - A3RRA-3036G - Cable Assemblies
| Digi-Key Part Number | A3RRA-3036G-ND |
1 10 100 250 500 1000 2500 5000 |
50.31000 40.96400 30.18380 26.05148 24.25484 20.91306 19.76320 19.11641 |
Extended Price
50.31 409.64 3018.38 6512.87 12127.42 20913.06 49408.00 95582.05 |
| Manufacturer Part Number | A3RRA-3036G | |||
| Description | IDC CABLE-APR30A/ AE34G / APR30A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-3036G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 30 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 3036G A3RRA3036G |
IDC CABLE-APR30A/ AE34G / APR30A - A3RRA-3036G (A3RRA-3036G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-ASN30A/ AE34G / X - A1AXA-3036G
Order 'idc cable-asn30a/ ae34g / x - A1AXA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-3036G-ND.
IDC CABLE-ASC30G/ AE34G / X - A1AXG-3036G
Order 'idc cable-asc30g/ ae34g / x - A1AXG-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-3036G-ND.
IDC CABLE-ASS30A/ AE34G / X - A1BXA-3036G
Order 'idc cable-ass30a/ ae34g / x - A1BXA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-3036G-ND.
IDC CABLE-ASR30G/ AE34G / X - A1BXG-3036G
Order 'idc cable-asr30g/ ae34g / x - A1BXG-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-3036G-ND.
IDC CABLE-AKN30A/ AE34G / X - A1CXA-3036G
Order 'idc cable-akn30a/ ae34g / x - A1CXA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-3036G-ND.
IDC CABLE-AKC30G/ AE34G / X - A1CXG-3036G
Order 'idc cable-akc30g/ ae34g / x - A1CXG-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-3036G-ND.
IDC CABLE-AKP30A/ AE34G / X - A1DXA-3036G
Order 'idc cable-akp30a/ ae34g / x - A1DXA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXA-3036G-ND.
IDC CABLE-AKR30G/ AE34G / X - A1DXG-3036G
Order 'idc cable-akr30g/ ae34g / x - A1DXG-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-3036G-ND.
IDC CABLE-APK30A/ AE34G / X - A1KXA-3036G
Order 'idc cable-apk30a/ ae34g / x - A1KXA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXA-3036G-ND.
IDC CABLE-ASN30A/ AE34G / ASN30A - A3AAA-3036G
Order 'idc cable-asn30a/ ae34g / asn30a - A3AAA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-3036G-ND.
IDC CABLE-ASC30G/ AE34G / ASC30G - A3AAG-3036G
Order 'idc cable-asc30g/ ae34g / asc30g - A3AAG-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-3036G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3036G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3036G-ND.
IDC CABLE-ASS30A/ AE34G / ASS30A - A3BBA-3036G
Order 'idc cable-ass30a/ ae34g / ass30a - A3BBA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3036G-ND.
IDC CABLE-ASR30G/ AE34G / ASR30G - A3BBG-3036G
Order 'idc cable-asr30g/ ae34g / asr30g - A3BBG-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-3036G-ND.
IDC CABLE-AKN30A/ AE34G / AKN30A - A3CCA-3036G
Order 'idc cable-akn30a/ ae34g / akn30a - A3CCA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-3036G-ND.
Send this link via E-Mail
Help With This Screen