IDC CABLE- APR30A/ AE34M / APR30 - A3RRA-3018M
| Digi-Key Part Number | A3RRA-3018M-ND |
1 10 100 250 500 1000 2500 5000 |
51.45000 41.89100 30.86740 26.64148 24.80412 21.38667 20.21077 19.54932 |
Extended Price
51.45 418.91 3086.74 6660.37 12402.06 21386.67 50526.93 97746.60 |
| Manufacturer Part Number | A3RRA-3018M | |||
| Description | IDC CABLE- APR30A/ AE34M / APR30 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3RRA-3018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Male to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3RRA 3018M A3RRA3018M |
IDC CABLE- APR30A/ AE34M / APR30 - A3RRA-3018M (A3RRA-3018M-ND)
Related parts:IDC CABLE- APR30A/ AE34M / APR30 - A3RRA-3018M
Order 'idc cable- apr30a/ ae34m / apr30 - A3RRA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-3018M-ND.
IDC CABLE- APR30A/ AE34M / APR30 - A3RRA-3006M
Order 'idc cable- apr30a/ ae34m / apr30 - A3RRA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-3006M-ND.
IDC CABLE- APR30A/ AE34M / APR30 - A3RRA-3036M
Order 'idc cable- apr30a/ ae34m / apr30 - A3RRA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-3036M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3018M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3018M-ND.
IDC CABLE- APR30A/ AE34M / X - A1RXA-3036M
Order 'idc cable- apr30a/ ae34m / x - A1RXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-3036M-ND.
IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3018M
Order 'idc cable- asn30a/ ae34m / asn30 - A3AAA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3018M-ND.
IDC CABLE- ASC30G/ AE34M / ASC30 - A3AAG-3018M
Order 'idc cable- asc30g/ ae34m / asc30 - A3AAG-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3018M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3018M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3018M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3018M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3018M-ND.
IDC CABLE- ASR30G/ AE34M / ASR30 - A3BBG-3018M
Order 'idc cable- asr30g/ ae34m / asr30 - A3BBG-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-3018M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3006M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3006M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3036M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3036M-ND.
IDC CABLE- AKN30A/ AE34M / AKN30 - A3CCA-3018M
Order 'idc cable- akn30a/ ae34m / akn30 - A3CCA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-3018M-ND.
IDC CABLE- AKC30G/ AE34M / AKC30 - A3CCG-3018M
Order 'idc cable- akc30g/ ae34m / akc30 - A3CCG-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-3018M-ND.
IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3018M
Order 'idc cable- akn30a/ ae34m / apk30 - A3CKA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3018M-ND.
Send this link via E-Mail
Help With This Screen