BMA020 TRIBOX DEMO BOARD W/USB - BMA020-TRIBOX
Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA020-TRIBOX
| Digi-Key Part Number | 828-1014-ND |
1 |
212.80000 |
Extended Price
212.80 |
| Manufacturer Part Number | BMA020-TRIBOX | |||
| Description | BMA020 TRIBOX DEMO BOARD W/USB | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA020-TRIBOX
| Technical/Catalog Information | BMA020-TRIBOX |
| Vendor | Bosch Sensortec |
| Category | Programmers, Development Systems |
| Sensor Type | Accelerometer, 3 Axis |
| Sensing Range | ±2g, 4g, 8g |
| Sensitivity | 64, 128, 256 LSB/g |
| Interface | I²C, SPI |
| Voltage - Supply | 2 V ~ 3.6 V |
| Supplied Contents | Board, Cable |
| Utilized IC / Part | BMA020 |
| Embedded | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BMA020 TRIBOX BMA020TRIBOX 828 1014 ND 8281014ND 828-1014 |
BMA020-TRIBOX Specification Sheet
BMA020 TRIBOX DEMO BOARD W/USB - BMA020-TRIBOX (828-1014-ND)
Related parts Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA020-TRIBOXBMA020 TRIBOX DEMO BOARD W/USB - BMA020-TRIBOX
Order 'bma020 tribox demo board w/usb - BMA020-TRIBOX' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1014-ND.
BMA150 TRIBOX DEMO BOARD W/USB - BMA150-TRIBOX
Order 'bma150 tribox demo board w/usb - BMA150-TRIBOX' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1013-ND.
BOARD EVALUATION USB PROTO - USB-EVAL
Order 'board evaluation usb proto - USB-EVAL' online from Digi-Key. Manufactured by Flexipanel. Digi-Key part number 658-1045-5-ND.
BMA020 DAUGHTERCARD FOR DEV KIT - BMA020-SHUTL
Order 'bma020 daughtercard for dev kit - BMA020-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1008-ND.
BOARD DEMO STM32 UNIV USB-UUSCI - STEVAL-PCC009V1
Order 'board demo stm32 univ usb-uusci - STEVAL-PCC009V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8853-ND.
BOARD EVAL USB POWER SWITCH - STEVAL-PCN001V1
Order 'board eval usb power switch - STEVAL-PCN001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5577-ND.
DEMO BOARD I2C - OM6275,598
Order 'demo board i2c - OM6275,598' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3615-ND.
BOARD DEMO FOR MCP215X/40 - MCP215X/40EV-DB
Order 'board demo for mcp215x/40 - MCP215X/40EV-DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP215X/40EV-DB-ND.
BOARD EVAL USB STUSB03E/ST72F63B - STEVAL-PCC003V1
Order 'board eval usb stusb03e/st72f63b - STEVAL-PCC003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8208-ND.
BOARD EVAL USB STUSB02E/ST72F63B - STEVAL-PCC004V1
Order 'board eval usb stusb02e/st72f63b - STEVAL-PCC004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8209-ND.
BOARD EVALUATION USB FOR I15100 - ISD-ES15100_USB
Order 'board evaluation usb for i15100 - ISD-ES15100_USB' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD-ES15100_USB-ND.
DEMO BOARD LCD GRAPHIC DRIVER - OM6290
Order 'demo board lcd graphic driver - OM6290' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4703-ND.
BOARD DEMO ACCELEROMETER DIL24 - STEVAL-MKI032V1
Order 'board demo accelerometer dil24 - STEVAL-MKI032V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9047-ND.
DEMO BOARD FOR MCP73871 - MCP73871DM-VPCC
Order 'demo board for mcp73871 - MCP73871DM-VPCC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73871DM-VPCC-ND.
DEMO BOARD SPI/I2C TO UART - OM6270,598
Order 'demo board spi/i2c to uart - OM6270,598' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3510-ND.
Options for Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA020-TRIBOX
Send this link via E-Mail
Help With This Screen
