Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA150-TRIBOX
BMA150 TRIBOX DEMO BOARD W/USB - BMA150-TRIBOX - Programmers, Development Systems
| Digi-Key Part Number | 828-1013-ND |
1 |
212.80000 |
Extended Price
212.80 |
| Manufacturer Part Number | BMA150-TRIBOX | |||
| Description | BMA150 TRIBOX DEMO BOARD W/USB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA150-TRIBOX
| Technical/Catalog Information | BMA150-TRIBOX |
| Vendor | Bosch Sensortec |
| Category | Programmers, Development Systems |
| Sensor Type | Accelerometer, 3 Axis |
| Sensing Range | ±2g, 4g, 8g |
| Sensitivity | 64, 128, 256 LSB/g |
| Interface | I²C, SPI |
| Voltage - Supply | 2.4 V ~ 3.6 V |
| Supplied Contents | Board, Cable |
| Utilized IC / Part | BMA150 |
| Embedded | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BMA150 TRIBOX BMA150TRIBOX 828 1013 ND 8281013ND 828-1013 |
BMA150-TRIBOX Specification Sheet
BMA150 TRIBOX DEMO BOARD W/USB - BMA150-TRIBOX (828-1013-ND) - Programmers, Development Systems
Related parts Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA150-TRIBOXBosch Sensortec Eval Board - Sensor Programmers, Development System BMA150-TRIBOX
Order 'bma150 tribox demo board w/usb - BMA150-TRIBOX' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1013-ND.
Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA020-TRIBOX
Order 'bma020 tribox demo board w/usb - BMA020-TRIBOX' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1014-ND.
Flexipanel Eval And Demo Board And Kit Programmers, Development System USB-EVAL
Order 'board evaluation usb proto - USB-EVAL' online from Digi-Key. Manufactured by Flexipanel. Digi-Key part number 658-1045-5-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-PCC009V1
Order 'board demo stm32 univ usb-uusci - STEVAL-PCC009V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8853-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-PCN001V1
Order 'board eval usb power switch - STEVAL-PCN001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5577-ND.
NXP Semiconductors Eval And Demo Board And Kit Programmers, Development System OM6275,598
Order 'demo board i2c - OM6275,598' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3615-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP215X/40EV-DB
Order 'board demo for mcp215x/40 - MCP215X/40EV-DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP215X/40EV-DB-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-PCC003V1
Order 'board eval usb stusb03e/st72f63b - STEVAL-PCC003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8208-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-PCC004V1
Order 'board eval usb stusb02e/st72f63b - STEVAL-PCC004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8209-ND.
Nuvoton Technology Corporation of America Eval And Demo Board And Kit Programmers, Development System ISD-ES15100_USB
Order 'board evaluation usb for i15100 - ISD-ES15100_USB' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number ISD-ES15100_USB-ND.
NXP Semiconductors Eval And Demo Board And Kit Programmers, Development System OM6290
Order 'demo board lcd graphic driver - OM6290' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4703-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-MKI032V1
Order 'board demo accelerometer dil24 - STEVAL-MKI032V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9047-ND.
Microchip Technology Eval And Demo Board And Kit Programmers, Development System MCP73871DM-VPCC
Order 'demo board for mcp73871 - MCP73871DM-VPCC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73871DM-VPCC-ND.
NXP Semiconductors Eval And Demo Board And Kit Programmers, Development System OM6270,598
Order 'demo board spi/i2c to uart - OM6270,598' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3510-ND.
NXP Semiconductors Eval And Demo Board And Kit Programmers, Development System OM6271,598
Order 'demo board spi to i2c - OM6271,598' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3511-ND.
Options for Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA150-TRIBOX
Send this link via E-Mail
Help With This Screen
