BMA150 DAUGHTERCARD FOR DEV KIT - BMA150-SHUTL
Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA150-SHUTL
| Digi-Key Part Number | 828-1009-ND |
1 |
72.80000 |
Extended Price
72.80 |
| Manufacturer Part Number | BMA150-SHUTL | |||
| Description | BMA150 DAUGHTERCARD FOR DEV KIT | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA150-SHUTL
| Technical/Catalog Information | BMA150-SHUTL |
| Vendor | Bosch Sensortec |
| Category | Programmers, Development Systems |
| Sensor Type | Accelerometer, 3 Axis |
| Sensing Range | ±2g, 4g, 8g |
| Sensitivity | 64, 128, 256 LSB/g |
| Interface | I²C, SPI |
| Voltage - Supply | 2.4 V ~ 3.6 V |
| Supplied Contents | Daughter Board |
| Utilized IC / Part | BMA150 |
| Embedded | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BMA150 SHUTL BMA150SHUTL 828 1009 ND 8281009ND 828-1009 |
BMA150-SHUTL Specification Sheet
BMA150 DAUGHTERCARD FOR DEV KIT - BMA150-SHUTL (828-1009-ND)
Related parts Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA150-SHUTLBMA020 DAUGHTERCARD FOR DEV KIT - BMA020-SHUTL
Order 'bma020 daughtercard for dev kit - BMA020-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1008-ND.
BMA140 DAUGHTERCARD FOR DEV KIT - BMA140-SHUTL
Order 'bma140 daughtercard for dev kit - BMA140-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1010-ND.
BMA145 DAUGHTERCARD FOR DEV KIT - BMA145-SHUTL
Order 'bma145 daughtercard for dev kit - BMA145-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1011-ND.
BMP085 DAUGHTERCARD FOR DEV KIT - BMP085-SHUTL
Order 'bmp085 daughtercard for dev kit - BMP085-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1012-ND.
BMA150 DAUGHTERCARD FOR DEV KIT - BMA150-SHUTL
Order 'bma150 daughtercard for dev kit - BMA150-SHUTL' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1009-ND.
BMA150 TRIBOX DEMO BOARD W/USB - BMA150-TRIBOX
Order 'bma150 tribox demo board w/usb - BMA150-TRIBOX' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1013-ND.
KIT DEV EZ80F91 WIRELESS ZDOTS - EZ80F91WF01ZCOG
Order 'kit dev ez80f91 wireless zdots - EZ80F91WF01ZCOG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4715-ND.
DEVELOPMENT BOARD FOR SENSOR ICS - 0330.DB0.022
Order 'development board for sensor ics - 0330.DB0.022' online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1007-ND.
KIT DEV SERIAL BUSSES PCWH - EMBEDDED SERIAL BUSSES DEV KIT -PCWH
Order 'kit dev serial busses pcwh - EMBEDDED SERIAL BUSSES DEV KIT -PCWH' online from Digi-Key. Manufactured by Custom Computer Services Inc (CCS). Digi-Key part number EMBEDDED SERIAL BUSSES DEV KIT -PCWH-ND.
KIT DEV SERIAL BUSSES PCW - EMBEDDED SERIAL BUSSES DEV KIT - PCW
Order 'kit dev serial busses pcw - EMBEDDED SERIAL BUSSES DEV KIT - PCW' online from Digi-Key. Manufactured by Custom Computer Services Inc (CCS). Digi-Key part number EMBEDDED SERIAL BUSSES DEV KIT - PCW-ND.
KIT EVALUATION FOR ATR2406 - ATR2406-DEV-KIT
Order 'kit evaluation for atr2406 - ATR2406-DEV-KIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATR2406-DEV-KIT-ND.
KIT DEV EMBER ZIGBEE W/PCWH - EMBER ZIGBEE DEV KIT W/PCWH
Order 'kit dev ember zigbee w/pcwh - EMBER ZIGBEE DEV KIT W/PCWH' online from Digi-Key. Manufactured by Custom Computer Services Inc (CCS). Digi-Key part number 429-1011-ND.
SMARTSWITCH DEVELOPMENT KIT 1 - IS-DEV KIT-1
Order 'smartswitch development kit 1 - IS-DEV KIT-1' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2325-ND.
SMARTSWITCH DEVELOPMENT KIT 2 - IS-DEV KIT-2
Order 'smartswitch development kit 2 - IS-DEV KIT-2' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2326-ND.
SMARTSWITCH DEVELOPMENT KIT 5C - IS-DEV KIT-5C
Order 'smartswitch development kit 5c - IS-DEV KIT-5C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2327-ND.
Options for Bosch Sensortec Eval Board - Sensor Programmers, Development System BMA150-SHUTL
Send this link via E-Mail
Help With This Screen
